CHT8012BX-W38C - DC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 80 mm | 38 mm | 80 mm | 12 VDC | 114.2 CFM (3.23 m3/min) | 15000 RPM | Ball | 69.7 dBA | 39.6 W | PWM | Wire Leads - 4 | CHT8012BX-W38C | PEE6CHT8012BX-W38C |