DV5200 - DC Fans
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DV5214/2HP TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Diagonal | Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 24 VDC | 188 CFM (5.3 m3/min) | 6000 RPM | 62 dBA | 38.5 W | Wire Leads - 3 | DV5200 | 9694340219 | |||||||
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 12 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | IP20 | 21 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | DV5200 | 9694340031, VKCF127AHJNS, DV5212 N 9694340031 | ||||
Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 24 VDC | 159 CFM (4.5 m3/min) | IP20 | Speed Signal, Open Collector Output | Wire Leads - 3 | DV5200 | 9694340094, VKCF127AJJNS 9694340094 | |||||||||
Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 24 VDC | 158.9 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | IP20 | 20.4 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | DV5200 | 9694340091, VKCF127AJJNS, DV5214 N 9694340091 | ||||
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 48 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | IP20 | 18.5 W | Speed Signal, Open Collector Output | Plastic | Wire Leads - 3 | DV5200 | 9694340202 | ||||
Mfr: DV5214/2NAR-205 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Diagonal Fan | DV5200 | |||||||||||||||||
0In Stock | Axial | 127 mm | 38 mm | 127 mm | 48 VDC | 158.9 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | IP20 | 18.5 W | Plastic | Wire Leads - 2 | DV5200 | 9694340151 | |||||
Mfr: DV5218/2N-40154 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | DV5200 | ||||||||||||||||
Mfr: DV5212/2N-40184 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 12VDC, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 12 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | 21 W | Plastic | Wire Leads | DV5200 | ||||||
Mfr: DV5218/2NP-40182 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 48VDC, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 48 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | 21 W | Plastic | Wire Leads | DV5200 | ||||||
Mfr: DV5214/2N-40185 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 24VDC, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 24 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | Ball | 56 dBA | 21 W | Plastic | Wire Leads | DV5200 | ||||||
Mfr: DV5218/12NA-192 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | Not Available Online | Tubeaxial | Speed Signal, TTL Compatible | DV5200 | ||||||||||||||||
Mfr: DV5214/2NP-181 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | IP20 | Speed Signal, Open Collector Output | DV5200 | |||||||||||||||
Not Available Online | Tubeaxial | IP20 | DV5200 | |||||||||||||||||
Not Available Online | Tubeaxial | 127 mm | 38 mm | 127 mm | 12 VDC | 159 CFM (4.5 m3/min) | IP20 | Speed Signal, Open Collector Output | DV5200 | 9694340034 |