• Fans
  • DC Fans

DV5200U - DC Fans

4 Results
4 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: DV5214NU
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Tubeaxial Fan, 127x127x38mm, 24VDC, 158.9CFM, 19.8W, 56dBA, 4930RPM, IP68

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
127 mm
38 mm
127 mm
24 VDC
159 CFM (4.5 m3/min)
4930 RPM
Ball
56 dBA
IP68
19.8 W
Locked Rotor Sensor
Aluminum
Wire Leads - 3
DV5200U
9294310801
DV5214N/2U-807 ebm-papst
Datasheet
Mfr: DV5214N/2U-807
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output

Not Available Online

Call
or
View Details
Tubeaxial
Speed Signal, Open Collector Output
DV5200U
Datasheet
Mfr: DV5214/2NU-807
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans Tubeaxial, 127x38mm, 24V, 158.9CFM, 20.1W, 5000RPM, Ball, Tach, Speed Signal

Not Available Online

Call
or
View Details
Tubeaxial
127 mm
38 mm
127 mm
24 VDC
159 CFM (4.5 m3/min)
5000 RPM
Ball
56 dBA
IP68
20.1 W
Tachometer, Speed Signal, Open Collector Output
Aluminum
Wire Leads
DV5200U
9294310807
DV5214/2NU-805 ebm-papst
Datasheet
Mfr: DV5214/2NU-805
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output

Not Available Online

Call
or
View Details
Tubeaxial
Speed Signal, Open Collector Output
DV5200U
9294310805