DV6200 - DC Fans
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 317.8 CFM (15.3 m3/min) | 4300 RPM | Ball | 63 dBA | IP20 | 40 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 3 | DV6200 | 9295414520, VKEG172XJLRS 9295414520 | ||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | Ball | Metal | Wire Leads - 3 | DV6200 | VKEG172XJLSS, DV6224 TDA DV6224TDA 9295414825 VKS0154XULCS 9295414825 | ||||||||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 318 CFM (9 m3/min) | Ball | IP20 | Speed Signal, TTL Compatible | Wire Leads - 3 | DV6200 | 9295414507, VKEG172XJLRS 9295414507 | ||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 172 mm | 24 VDC | 318 CFM (9 m3/min) | 4300 RPM | Ball | 63 dBA | 40 W | Speed Signal | Aluminum | Wire Leads | DV6200 | 9295414502, VKEG172XJLRS 9295414502 | |||||
Mfr: DV6248/2A-201 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 48VDC, 4-Wire, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | Speed Signal, Open Collector Output, 4-Wire | Wire Leads - 4 | DV6200 | |||||||||||
Mfr: DV6224/6-00213 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Tubeaxial | DV6200 | |||||||||||||||||
Mfr: 9295414825 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, 172x51mm Round, 24VDC, 700m3/h, 89W, 69dBA, 5500RPM, Wire, S-Series | Not Available Online | DV6200 | DV6224TDA | |||||||||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | 48 VDC | 318 CFM (9 m3/min) | 4300 RPM | Ball | 63 dBA | 40 W | Aluminum | Wire Leads | DV6200 | |||||||
Mfr: DV6248/2A-00226 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | Speed Signal, Open Collector Output | DV6200 | |||||||||||||
Mfr: DV6224R-543 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 172x51mm Round, 24VDC, 318CFM, 40W, 63dBA | Not Available Online | Tubeaxial | 172 mm | 51 mm | 172 mm | 24 VDC | 318 CFM (9 m3/min) | 4600 RPM | 40 W | Wire Leads | DV6200 |