DV6200TD - DC Fans
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DV6318/2TDH4P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Diagonal Fan with Housing, 178x51mm Round, 36-72VDC, 624-1050m3/h, S-Force | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 617 CFM (17.5 m3/min) | 6500 RPM | Ball | 77 dBA | IP20 | 300 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 4 | DV6200TD | 9295416100, VKEG178XKLUS 9295416100 | |||
Mfr: DV6318/2TDH5P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 172x51mm, 48VDC, 647CFM, 390W, 6800RPM, Ball, Open Speed Signal | 0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 647 CFM (18.3 m3/min) | 6800 RPM | Ball | 79 dBA | IP20 | 360 W | Speed Signal, Open Collector Output | Aluminum | Wire Leads - 4 | DV6200TD | 9295420100 | |||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 421 CFM (11.9 m3/min) | Wire Leads - 2 | DV6200TD | 9295414842 | |||||||||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 58.9 CFM (1.67 m3/min) | 5500 RPM | Ball | 69 dBA | IP20 | 89 W | Wire Leads - 2 | DV6200TD | 9295414804 | ||||||
0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | 421 CFM (11.9 m3/min) | IP20 | Wire Leads - 2 | DV6200TD | 9295414810 | ||||||||||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 48 VDC | 412 CFM (700 m3/min) | 5500 RPM | Ball | 69 dBA | IP20 | 89 W | Metal | Wire Leads - 2 | DV6200TD | 9295414803 | |||||
Mfr: DV6224/2TDA-816 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output, S-Force Series | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | DV6200TD | ||||||||||||||||
Mfr: DV6248/2TDP TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output, S-Force Series | Not Available Online | Tubeaxial | 172 mm | 51 mm | 150 mm | IP20 | Speed Signal, Open Collector Output | DV6200TD | ||||||||||||
Mfr: DV6248/17TDAU-821 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial, 171.5x50.8mm, 48VDC, 59CFM, Ball, Alarm, Output via High Signal | Not Available Online | Tubeaxial | 171.5 mm | 50.8 mm | 171.5 mm | 48 VDC | 59 CFM (1.67 m3/min) | Alarm Signal, Output via Open Collector - High Signal | DV6200TD |