• Fans
  • DC Fans

DV6200U - DC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: DV6248U
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Diagonal Fan with Housing, 172x51mm Round, 28-60VDC, 530m3/h, Ball, IP68

Not Available Online

Call
or
View Details
Tubeaxial
172 mm
51 mm
172 mm
48 VDC
318 CFM (9 m3/min)
4300 RPM
Ball
63 dBA
IP68
40 W
Aluminum
Wire Leads
DV6200U
9295414531,
VKEG172XKLRS,
DV6248
U
9295414531
DV6224U-525 ebm-papst
Datasheet
Mfr: DV6224U-525
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Tubeaxial Fan

Not Available Online

Call
or
View Details
Tubeaxial
DV6200U