DV6400 - DC Fans
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 172 mm | 51 mm | 160 mm | 48 VDC | 312 CFM (8.8 m3/min) | 4300 RPM | Ball | 65 dBA | IP20 | 40 W | Speed Signal, TTL Compatible | Aluminum | Wire Leads - 3 | DV6400 | 9295414538 | ||||
Not Available Online | Axial | 172 mm | 51 mm | 160 mm | 24 VDC | 311.9 CFM (8.8 m3/min) | 4300 RPM | Ball | 65 dBA | IP20 | 40 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | DV6400 | 9295414549, VKLG160XJLRS 9295414549 | ||||
0In Stock | Axial | 172 mm | 51 mm | 160 mm | 24 VDC | 312 CFM (8.8 m3/min) | Ball | IP20 | Speed Signal, TTL Compatible | Wire Leads - 3 | DV6400 | 9295414537, VKLG160XJLRS 9295414537 | ||||||||
Mfr: DV6448/2A-204 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | DV6400 | ||||||||||||||||
Mfr: DV6424/2-539 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | DV6400 | ||||||||||||||||
Mfr: DV6448/2A-05204 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | Not Available Online | Tubeaxial | Speed Signal, Open Collector Output | DV6400 | ||||||||||||||||
Not Available Online | Tubeaxial | 172 mm | 51 mm | 160 mm | 48 VDC | 312 CFM (8.8 m3/min) | 4300 RPM | Ball | 65 dBA | 40 W | Aluminum | Wire Leads | DV6400 |