• Fans
  • DC Fans

VKCH - DC Fans

3 Results
3 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 8300101208
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
DC Fans DC Axial Fan, Diagonal, 40x40x56mm, 12VDC, 2375Pa, 4x Wire, Tach/PWM, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
56 mm
40 mm
12 VDC
31.8 CFM (0.9 m3/min)
40000 RPM
Ball
64 dBA
IP20
25.6 W
Tachometer, PWM
Plastic
Wire Leads - 4
2400 Pa
VKCH
DF40-01208,VKCH040DHDGS
Datasheet
Mfr: 8300101206
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
DC Fans DC Axial Fan, Diagonal, 40x40x56mm, 48VDC, 2390Pa, 4x Wire, Tach/PWM, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
56 mm
40 mm
48 VDC
31.8 CFM (0.9 m3/min)
40000 RPM
Ball
66 dBA
IP20
26.1 W
Tachometer, PWM
Plastic
Wire Leads - 4
2375 Pa
VKCH
DF40-01206,VKCH040DKDGS
Datasheet
Mfr: 8300101207
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
DC Fans DC Axial Fan, Diagonal, 40x40x56mm, 24VDC, 2400Pa, 4x Wire, Tach/PWM, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
56 mm
40 mm
24 VDC
32.4 CFM
40000 RPM
Ball
66 dBA
IP20
25.3 W
Tachometer, PWM
Plastic
Wire Leads - 4
2390 Pa
VKCH
DF40-01207,VKCH040DJDGS