VKCJ - DC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8315100425 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, Diagonal, 80x80x80mm, 12VDC, 1400Pa, 4x Wire, Tach/PWM, IP20 | 0In Stock | Axial | 80 mm | 80 mm | 80 mm | 12 VDC | 137.7 CFM | 20000 RPM | Ball | 71 dBA | IP20 | 82 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 1400 Pa | VKCJ | DF80-00425,VKCJ080DHFMS |