VKCK - DC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8315100198 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 119x119x86mm, 48VDC, 400CFM, 3120Pa, Ball, Open Collector Tach | 0In Stock | Axial | 119 mm | 86 mm | 119 mm | 48 VDC | 680 m3/h | Ball | IP20 | Wire Leads - 4 | VKCK | DIAFORCE120STANDARD VKC0120DULDS VKCK119DKLSS | ||||||||
Mfr: VKCK119DKLSS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, 119x119x86mm, 48VDC, 3120Pa, Open Coll Tach, DiaForce120, 8315100198 | Not Available Online | Axial | 119 mm | 86 mm | 119 mm | 48 VDC | 400 CFM (11.3 m3/min) | 17200 RPM | Ball | 83.5 dBA | IP20 | 395 W | Wire Leads - 4 | VKCK | DIAFORCE120STANDARD DIAFORCE120 8315100198 | |||||
Mfr: VKC0120DULDS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, 119x119x86mm, 48VDC, 3120Pa, Open Coll Tach, DiaForce120, 8315100198 | Not Available Online | 119 mm | 86 mm | 119 mm | VKCK | DIAFORCE120STANDARD DIAFORCE120 8315100198 |