VWCE - DC Fans
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8300100673 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 48VDC, 32.96CFM, 1550Pa, Ball, 4x Wire, Tach/PWM, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 48 VDC | 33 CFM | 27000 RPM | Ball | 65 dBA | IP20 | 22 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 1550 Pa | VWCE | AF40-00673 48V P/2 LK5 27.000, AF40-0067348VP/2LK527.000, VWCE040KKDGS, VWCE040KKDGS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8300100680 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 25.8CFM, 1100Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 12 VDC | 25.8 CFM | 22500 RPM | Ball | 60 dBA | IP68 | 13 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 1100 Pa | VWCE | AF40-0068012VP/2ULK522.500, AF40-00680 12V P/2 U LK5 22.500, VWCE040KHDFS, VWCE040KHDFS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8300101141 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 22.366CFM, 775Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 24 VDC | 22.366 CFM | 19000 RPM | Ball | 55 dBA | IP68 | 7 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 775 Pa | VWCE | AF40-0114124VP/2ULK319.000, AF40-01141 24V P/2 U LK3 19.000, VWCE040KJDES, VWCE040KJDES_WANDRING-AXIALVENTILATOR | ||
Mfr: 8315100474 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 14.1264CFM, 2.7W, 305Pa, Ball, 2x Wire, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 24 VDC | 14.1264 CFM | 12000 RPM | Ball | 44 dBA | IP20 | 2.7 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 305 Pa | VWCE | AF40-0047424V12.000, AF40-00474 24V 12.000, VWCE040KJDDS, VWCE040KJDDS_WANDRING-AXIALVENTILATOR | |||
Mfr: 8315100473 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 14.1264CFM, 305Pa, Ball, 3x Wire, Tach, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 24 VDC | 14.1264 CFM | 12000 RPM | Ball | 44 dBA | IP20 | 2.8 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 305 Pa | VWCE | AF40-0047324V/212.000, AF40-00473 24V /2 12.000, VWCE040KJDDS, VWCE040KJDDS_WANDRING-AXIALVENTILATOR | |||
Mfr: 8300100674 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 32.96CFM, 1550Pa, Ball, 4x Wire, Tach/PWM, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 24 VDC | 33 CFM | 27000 RPM | Ball | 65 dBA | IP20 | 22 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 1550 Pa | VWCE | AF40-00674 24V P/2 LK5 27.000, AF40-0067424VP/2LK527.000, VWCE040KJDGS, VWCE040KJDGS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8315100475 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 14.1264CFM, 2.8W, 305Pa, Ball, 2x Wire, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 12 VDC | 14.1264 CFM | 12000 RPM | Ball | 44 dBA | IP20 | 2.7 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 305 Pa | VWCE | AXIFORCE40-00475, VWCE040KHDDS, VWCE040KHDDS_WANDRING-AXIALVENTILATOR | |||
Mfr: 8300100678 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 48VDC, 25.8CFM, 1100Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 48 VDC | 25.8 CFM | 22500 RPM | Ball | 60 dBA | IP68 | 13 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 1100 Pa | VWCE | AF40-0067848VP/2ULK522.500, AF40-00678 48V P/2 U LK5 22.500, VWCE040KKDFS, VWCE040KKDFS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8300100679 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 25.8CFM, 1100Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 24 VDC | 25.8 CFM | 22500 RPM | Ball | 60 dBA | IP68 | 13 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 1100 Pa | VWCE | AF40-0067924VP/2ULK522.500, AF40-00679 24V P/2 U LK5 22.500, VWCE040KJDFS, VWCE040KJDFS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8315100472 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 14.1264CFM, 305Pa, Ball, 3x Wire, Tach, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 12 VDC | 14.1264 CFM | 12000 RPM | Ball | 44 dBA | IP20 | 2.8 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads - 3 | 305 Pa | VWCE | AF40-0047212V/212.000, AF40-00472 12V /2 12.000, VWCE040KHDDS, VWCE040KHDDS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8300100443 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 32.9CFM, 1550 Pa, Ball, 4x Wire, Tach/PWM, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 12 VDC | 32.9 CFM | 27000 RPM | Ball | 64 dBA | IP20 | 19 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 1550 Pa | VWCE | AF40-0044312VP/2LK527.000, AF40-00443 12V P/2 LK5 27.000, VWCE040KHDGS, VWCE040KHDGS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8300100865 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 26.48CFM, 1030Pa, Ball, 4x Wire, Tach/PWM, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 12 VDC | 26.48 CFM | 22000 RPM | Ball | 60 dBA | IP20 | 11 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 1030 Pa | VWCE | AF40-0086512VP/2LK322.000, AF40-00865 12V P/2 LK3 22.000, VWCE040KHDFS, VWCE040KHDFS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8300100868 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 26.48CFM, 1030Pa, Ball, 4x Wire, Tach/PWM, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 24 VDC | 26.48 CFM | 22000 RPM | Ball | 60 dBA | IP20 | 11 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 1030 Pa | VWCE | AF40-0086824VP/2LK322.000, AF40-00868 24V P/2 LK3 22.000, VWCE040KJDFS, VWCE040KJDFS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8300101142 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 22.366CFM, 775Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 12 VDC | 22.366 CFM | 19000 RPM | Ball | 55 dBA | IP68 | 7 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 775 Pa | VWCE | AF40-0114212VP/2ULK319.000, AF40-01142 12V P/2 U LK3 19.000, VWCE040KHDES, VWCE040KHDES_WANDRING-AXIALVENTILATOR |