VWCF - DC Fans
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8315100241 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 184m3/h, Ball | 0In Stock | VWCF | VWCF119AJGLS | |||||||||||||||||
Mfr: 8315100161 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 12VDC, Open Coll Tach/PWM, IP68, AF80-0016112VP/2U15.500 | 0In Stock | Axial | 80 mm | 38 mm | 80 mm | 12 VDC | 118 CFM (3.3 m3/min) | 15500 RPM | Ball | 71 dBA | IP68 | 38 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 1.145 Pa | VWCF | AF80-0016112VP/2U15.500 VWCF080KHFMS | ||
Mfr: 8315100165 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 24VDC, Open Coll Tach/PWM, IP68, AF80-0016524VP/2U13.200 | 0In Stock | Axial | 80 mm | 38 mm | 80 mm | 24 VDC | 103 CFM (2.9 m3/min) | 13200 RPM | Ball | 68 dBA | IP68 | 25 W | Tachometer, PWM | Plastic | Wire Leads - 4 | VWCF | AF80-0016524VP/2U13.200 VWCF080KJFLS | |||
Mfr: 8315100207 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x38mm, 18-27.6VDC, 132m3/h, Ball | 0In Stock | VWCF | VWCF080JJFKS | |||||||||||||||||
Mfr: 8315100162 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 24VDC, Open Coll Tach/PWM, IP68, AF80-0016224VP/2U15.500 | 0In Stock | Axial | 80 mm | 38 mm | 80 mm | 24 VDC | 118 CFM (3.3 m3/min) | 15500 RPM | Ball | 71 dBA | IP68 | 38 W | Tachometer, PWM | Plastic | Wire Leads - 4 | VWCF | AF80-0016224VP/2U15.500 VWCF080KJFMS | |||
Mfr: 8315100164 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 12VDC, Open Coll Tach/PWM, IP68, AF80-0016412VP/2U13.200 | 0In Stock | Axial | 80 mm | 38 mm | 80 mm | 12 VDC | 103 CFM (2.9 m3/min) | 13200 RPM | Ball | 68 dBA | IP68 | 26 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 860 Pa | VWCF | AF80-0016412VP/2U13.200 VWCF080KHFLS | ||
Mfr: 9294310618 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 127x127x38mm, 12-28VDC, 252m3/h, Ball | 0In Stock | VWCF | VWCF127YJJMS,5294 NHR | |||||||||||||||||
Mfr: 8315100322 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 80x80x38mm, 48VDC, 93.6CFM, 0.24A, 490Pa, AF80-00322 48V 10.000 | 0In Stock | Axial | 80 mm | 38 mm | 80 mm | 48 VDC | 93.6 CFM (2.7 m3/min) | 10000 RPM | Ball | 61 dBA | IP20 | 11.5 W | Plastic | Wire Leads - 2 | VWCF | VWCF080KKFKS AF80-0032248V10.000 | ||||
Mfr: 8315100321 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 80x80x38mm, 24VDC, 79.5CFM, 0.5A, 490Pa, AF80-00321 24V 10.000 | 0In Stock | Axial | 80 mm | 38 mm | 80 mm | 24 VDC | 79.5 CFM (2.25 m3/min) | 10000 RPM | Ball | 61 dBA | IP20 | 12 W | Plastic | Wire Leads - 2 | VWCF | VWCF080KJFKS AF80-0032124V10.000 | ||||
Mfr: 9295410062 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 135x135x38mm, 24-60VDC, 260m3/h, Ball | 0In Stock | VWCF | VWCF135YKLNS,5198N | |||||||||||||||||
Mfr: 8315100320 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 80x80x38mm, 12VDC, 79.5CFM, 1A, 12W, 490Pa, AF80-00320 12V 10.000 | 0In Stock | Axial | 80 mm | 38 mm | 80 mm | 12 VDC | 79.5 CFM (2.25 m3/min) | 10000 RPM | Ball | 61 dBA | IP20 | 12 W | Plastic | Wire Leads - 2 | 490 Pa | VWCF | VWCF080KHFKS AF80-0032012V10.000 | |||
Mfr: 8315100166 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 48VDC, Open Coll Tach/PWM, IP68, AF80-0016648VP/2U13.200 | 0In Stock | Axial | 80 mm | 38 mm | 80 mm | 48 VDC | 103 CFM (2.9 m3/min) | 13200 RPM | Ball | 68 dBA | IP68 | 25 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 840 Pa | VWCF | AF80-0016648VP/2U13.200 VWCF080KKFLS | ||
Mfr: VWCF080KJFLS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial, 80x80x38mm, 24V, Open Tach/PWM, IP68, AF80-0016524VP/2U13.200, 8315100165 | Not Available Online | 80 mm | 38 mm | 80 mm | 24 VDC | Ball | IP68 | Plastic | Wire Leads - 4 | VWCF | AF80-0016524VP/2U13.200 8315100165 | |||||||||
Mfr: VWCF080KKFLS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial, 80x80x38mm, 48V, Open Tach/PWM, IP68, AF80-0016648VP/2U13.200, 8315100166 | Not Available Online | 80 mm | 38 mm | 80 mm | 48 VDC | Ball | IP68 | Plastic | Wire Leads - 4 | VWCF | AF80-0016648VP/2U13.200 8315100166 | |||||||||
Mfr: VWCF080KHFLS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial, 80x80x38mm, 12V, Open Tach/PWM, IP68, AF80-0016412VP/2U13.200, 8315100164 | Not Available Online | 80 mm | 38 mm | 80 mm | 12 VDC | Ball | IP68 | Plastic | Wire Leads - 4 | VWCF | AF80-0016412VP/2U13.200 8315100164 | |||||||||
Mfr: VWCF080KJFMS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial, 80x80x38mm, 24V, Open Tach/PWM, IP68, AF80-0016224VP/2U15.500, 8315100162 | Not Available Online | Axial | 80 mm | 38 mm | 80 mm | 24 VDC | 118 CFM (3.3 m3/min) | 15500 RPM | Ball | 71 dBA | IP68 | 38 W | Tachometer, PWM | Plastic | Wire Leads - 4 | 1.12 Pa | VWCF | AF80-0016224VP/2U15.500 8315100162 | ||
Mfr: VWCF080KHFMS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial, 80x80x38mm, 12V, Open Tach/PWM, IP68, AF80-0016112VP/2U15.500, 8315100161 | Not Available Online | 80 mm | 38 mm | 80 mm | 12 VDC | Ball | IP68 | Plastic | Wire Leads - 4 | VWCF | AF80-0016112VP/2U15.500 8315100161 |