• Fans
  • DC Fans

VWJK - DC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: 8315100209
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 100x100x90mm, 36-60VDC, 350-540m3/h, Ball, AxiTwin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
100 mm
90 mm
100 mm
48 VDC
321 CFM (9.1 m3/min)
11000 RPM
Ball
84 dBA
IP20
127 W
Auto Restart, Tachometer, PWM
Plastic
Connector - 8 pin
1.52 Pa
VWJK
8315100209
VWJK100TKGRS
8315100209
Datasheet
Mfr: VWJK100TKGRS
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans Axial Fan, 100x100x90mm, 48VDC, 11000RPM, AxiTwin, AT100 Standard, 8315100209

Not Available Online

Call
or
View Details
Axial
100 mm
90 mm
100 mm
48 VDC
11000 RPM
IP20
185 W
Wire Leads
VWJK
AT100STANDARD
8315100209