VWLG - DC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8315100157 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 172x150x51mm, 24VDC, Open Tach/PWM, AF172-00157 24V P/2 6800 | 0In Stock | Axial | 172 mm | 51 mm | 150 mm | 24 VDC | 311 CFM (8.8 m3/min) | 6800 RPM | Ball | 71 dBA | 58 W | Wire Leads - 4 | VWLG | AF172-0015724VP/26800 VWLG150KJLRS | ||||||
Mfr: 8315100059 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 172x150x51mm, 48VDC, Open Tach/PWM, AF172-00059 48V P/2 8.300 | 0In Stock | Axial | 172 mm | 51 mm | 150 mm | 48 VDC | 382 CFM (10.8 m3/min) | 8300 RPM | Ball | 70 dBA | 98 W | Wire Leads - 4 | VWLG | AF172-0005948VP/28.300 VWG0138KULCS VWLG150KKLSS | ||||||
Mfr: VWLG150KKLSS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial, 172x150x51mm, 48VDC, Open Tach/PWM, AF172-0005948VP/28.300, 8315100059 | Not Available Online | 172 mm | 51 mm | 150 mm | 48 VDC | Ball | Plastic | Wire Leads - 4 | VWLG | AF172-0005948VP/28.300 8315100059 | ||||||||||
Mfr: VWLG150KJLRS TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan, 172x150x51mm, 24VDC, Open Tach/PWM, AF172-0015724VP/26800, 8315100157 | Not Available Online | 172 mm | 51 mm | 150 mm | 24 VDC | Ball | Plastic | Wire Leads - 4 | VWLG | AF172-0015724VP/26800 8315100157 |