W1G110 - DC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W1G110-AG03-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 120x120x38mm, 24VDC, 14W | Not Available Online | Axial | 120 mm | 38 mm | 120 mm | 24 VDC | IP22 | W1G110 | |||||||||||
Mfr: W1G110-AG07-06 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 157CFM, 16W, 63dBA, Ball, Lead Wires | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 48 VDC | 157 CFM (4.4 m3/min) | 63 dBA | IP22 | 16 W | Wire Leads | W1G110 | |||||||
Mfr: W1G110-AG07-05 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 157CFM, 16W, 63dBA, Ball, Lead Wires | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 48 VDC | 157 CFM (4.4 m3/min) | Ball | 63 dBA | IP22 | 16 W | Aluminum | Wire Leads | W1G110 |