W1G200 - DC Fans
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W1G200-HH77-55 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 225x225x80mm, 24VDC, 641.6CFM, 55W, 60dBA, 2950RPM, Ball, IP42 | Not Available Online | Tubeaxial | 225 mm | 80 mm | 225 mm | 24 VDC | 641.6 CFM | 2950 RPM | Ball | 60 dBA | IP42 | 55 W | W1G200 | |||||||
Mfr: W1G200-EF41-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with Wallring, 250x250x79mm, 24VDC, 550m3/h, Ball, IP55, ESM | Not Available Online | Axial Fan | 250 mm | 78.5 mm | 250 mm | 24 VDC | 1550 RPM | Ball | 60 dBA | IP55 | 11 W | Polyamide (PA) | Wire Leads | W1G200 | VWS0200XULCS | |||||
Mfr: W1G200-EF60-02 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 250x250x79mm, 24VDC, 575m3/h, IP55 | 0In Stock | W1G200 | VWS0200XULCS | |||||||||||||||||
Not Available Online | 225 mm | 80 mm | 225 mm | W1G200 | ||||||||||||||||
Not Available Online | 225 mm | 80 mm | 225 mm | W1G200 | ||||||||||||||||
Not Available Online | 225 mm | 80 mm | 225 mm | W1G200 | ||||||||||||||||
Not Available Online | 225 mm | 80 mm | 225 mm | W1G200 | ||||||||||||||||
Not Available Online | 225 mm | 80 mm | 225 mm | W1G200 |