W1G300 - DC Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W1G300-DC19-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with Wallring, 397x397x88mm, 24VDC, 2365m3/h, Ball, IP42, HyBlade | Not Available Online | Axial Fan | W1G300 | VUR0300XUNES | ||||||||||||||||
Mfr: W1G300-DC33-52 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 397x397x88mm, 48VDC, 2365m3/h, IP42, HyBlade | 0In Stock | W1G300 | VUR0300XUNES | |||||||||||||||||
Mfr: W1G300-CE33-54 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 300mm Round, 48VDC, 1442CFM, 90kW, 65dBA, Grill Position: Dischg | Not Available Online | Axial | 300 mm | 300 mm | 48 VDC | 1442 CFM (40.8 m3/min) | IP42 | W1G300 | ||||||||||||
Not Available Online | Axial | 300 mm | 80 mm | 300 mm | 48 VDC | 1380 CFM (39.1 m3/min) | 1830 RPM | Ball | IP42 | 80 W | Steel | W1G300 | ||||||||
Mfr: W1G300-CE19-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 300mm Round, 24VDC, 1442CFM, 90kW, 65dBA, Grill Position: Inlet | Not Available Online | Axial | 326 mm | 80 mm | 326 mm | 24 VDC | 1442 CFM (40.8 m3/min) | Ball | IP42 | W1G300 |