• Fans
  • DC Fans

W2G110 - DC Fans

8 Results
8 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: W2G110-AM41-31
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Axial Fan, 119x119x38mm, 48VDC, 156CFM, 5.9W, 54dBA, Ball Bearing, Terminals

Not Available Online

Call
or
View Details
Axial
119 mm
38 mm
119 mm
48 VDC
156 CFM (4.4 m3/min)
W2G110
Datasheet
Mfr: W2G110-AM41-92
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Axial Fan, 119x119x38mm, 48VDC, 110CFM, 5.9W, 54dBA, Hall Effect, Lead Wires

Not Available Online

Call
or
View Details
Axial
119 mm
38 mm
119 mm
48 VDC
110 CFM (3.1 m3/min)
W2G110
Datasheet
Mfr: W2G110-AM47-92
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Axial Fan, 119x119x38mm, 24VDC, 110CFM, 5.6W, 54dBA, Hall Effect, Lead Wires

Not Available Online

Call
or
View Details
Axial
119 mm
38 mm
119 mm
24 VDC
110 CFM (3.1 m3/min)
IP22
W2G110
Datasheet
Mfr: W2G110-AK43-83
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Axial Fan

Not Available Online

Call
or
View Details
Axial Fan
119 mm
38 mm
119 mm
140 CFM (4 m3/min)
Ball
61 dBA
IP22
15 W
Aluminum
W2G110
Datasheet
Mfr: W2G110-AK43-31
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
DC Fans DC Axial Fan with Wallring, 119x119x38mm, 24VDC, 240m3/h, Ball, Terminals, IP22

Not Available Online

Call
or
View Details
Axial Fan
119 mm
38 mm
119 mm
24 VDC
140 CFM (4 m3/min)
4400 RPM
Ball
61 dBA
IP22
15 W
Locked Rotor Sensor
Aluminum
Quick Connect Terminal
W2G110
VUCF119XJJMZ
Datasheet
Mfr: W2G110-AG43-01
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Axial Fan, 24VDC, 140CFM, Ball Bearing, Lead Wires

Not Available Online

Call
or
View Details
Axial
24 VDC
140 CFM (4 m3/min)
IP22
W2G110
Datasheet
Mfr: W2G110-AP39-92
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Axial Fan, 119x119x38mm, 48VDC, 165m3/h, 5.6W

Not Available Online

Call
or
View Details
Axial
119 mm
38 mm
119 mm
48 VDC
97 CFM (2.8 m3/min)
IP22
W2G110
W2G110-AK67-25 ebm-papst
Datasheet
Mfr: W2G110-AK67-25
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans

Not Available Online

Call
or
View Details
Call to Verify
W2G110