• Fans
  • DC Fans

W2G130 - DC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Pressure Type
Series
Datasheet
Mfr: W2G130-AA09-01
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Axial Fan, 150x55mm Round, 48VDC, 203CFM, 14W, 51dBA, Ball, Lead Wires

Not Available Online

Call
or
View Details
Tubeaxial
150 mm
55 mm
150 mm
48 VDC
203 CFM (5.7 m3/min)
Ball
IP20
W2G130
Datasheet
Mfr: W2G130-AA31-01
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
DC Fans DC Axial Fan, 150x55mm Round, 12VDC, 203CFM, 14W, 51dBA, Ball, Lead Wires

Not Available Online

Call
or
View Details
Tubeaxial
150 mm
55 mm
150 mm
12 VDC
203 CFM (5.7 m3/min)
Ball
IP20
W2G130