EC Fans
355 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W1G208-BA35-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan with Wallring, 260x80mm Round, 24VDC, 1050m3/h, Terminals, IP20 | 0In Stock | Axial | 232 mm | 80 mm | 232 mm | 618 CFM (17.5 m3/min) | 24 VDC | 74 dBA | 3500 RPM | 96 W | Aluminum | Quick Connect Terminal | IP20 | Ball | W1G208 | VWEJ232XJNUS | |||
Mfr: W1G200-EC87-25 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan+Wallring, 250x250x79mm, 230VAC, 360m3/h, 2x Wire, IP55, ESM | 0In Stock | Axial | 200 mm | 78.5 mm | 200 mm | 1300 CFM (36.8 m3/min) | 230 VAC | 900 RPM | 8 W | Wire Leads - 2 | IP54 | Ball | 23 Pa | W1G200 | VWS0200XSLCS | ||||
Mfr: W1G180-AB11-32 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Diagonal Compact Fan, 220x70mm Round, 48VDC, 35W, 3200RPM, Lock Sensor, IP20 | Not Available Online | Axial | 220 mm | 78.5 mm | 172 mm | 48 VDC | 70 dBA | 3200 RPM | 35 W | Aluminum | Wire Leads - 2 | IP20 | Ball | A1G280 | |||||
Mfr: W3G910-KV12-03 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 1,070x1,070x338mm, 400VAC, 21000m3/h, IP55, AxiBlade | 0In Stock | W3G910 | VWA0910BTTRS | ||||||||||||||||
Not Available Online | Axial | 230 VAC | Quick Connect Terminal | Accessories | |||||||||||||||
Mfr: W1G200-HH01-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan with Wallring, 225x225x80mm, 48VDC, 1090m3/h, Ball Bearing, IP42 | 0In Stock | Axial | 225 mm | 80 mm | 225 mm | 642 CFM (18.2 m3/min) | 48 VDC | 60 dBA | 2950 RPM | 55 W | Aluminum | Quick Connect Terminal | IP42 | Ball | W1G200 | VWLJ225XKNUS | |||
Mfr: W3G800-LV05-03 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 970x970x350mm, 400VAC, 18000m3/h, IP55, AxiBlade | 0In Stock | Axial | 923 mm | 350 mm | 350 mm | 400 VAC | 1190 RPM | 3.5 kW | Plastic | Terminal Box | IP55 | Ball Bearing | W3G800 | VWA0800BTTRS | |||||
Mfr: ACi4400HHAU TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan+Wallring, 120x120x38mm, 100-240VAC, IP65, GreenTech EC-Compact | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 103 CFM (2.9 m3/min) | 100 VAC to 240 VAC | 43 dBA | 3300 RPM | 4.5 W | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | IP20 | Ball | AC4300 | 9203509300, VWCF119YSGLS, ACI 4400 HHAU 9203509300 | |||
Mfr: S1G300-CA23-02 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 300mm Round, 115VAC, Ball Bearing | 0In Stock | Axial | 377 mm | 88 mm | 377 mm | 115 VAC | 1250 RPM | 35 W | Plastic | Wire Leads - 3 | IP55 | Ball | W1G300 | ||||||
Mfr: W3G300-ME46-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan+Wallring, 330x77mm Round, 26VDC, Motor IP24 KM, Electronics IP69K | 0In Stock | Axial | 330 mm | 76.7 mm | 330 mm | 26 VDC | 3000 RPM | 180 W | Connector - 4 pin | IP69K | Ball | W3G300 | VWS0300XUPCS | ||||||
Mfr: W2G110-AN27-13 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 110mm Round, 24VDC, 4.3W, 2800RPM, Ball Bearing | 0In Stock | Axial | 110 mm | 38 mm | 110 mm | 100 CFM (2.8 m3/min) | 24 VDC | 2800 RPM | 4.3 W | Aluminum | Quick Connect Terminal | IP22 | Ball | W2G110 | |||||
Mfr: W1G250-BB17-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 296x296x92mm, 230VAC, 50-60Hz, 700m3/h, IP55, ESM | 0In Stock | Axial | 296 mm | 92 mm | 296 mm | 627 CFM (17.8 m3/min) | 230 VAC | 1700 RPM | 32 W | Plastic | Wire Leads - 3 | IP55 | Ball | W1G250 | VWT0250XSLDS | ||||
Mfr: W2G107-AD03-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 119x119x38mm, 24VDC, 100CFM, 3.3W, 42dBA, Ball Bearing, Lead Wires | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 100 CFM (2.8 m3/min) | 24 VDC | 42 dBA | 2800 RPM | 3.3 W | Aluminum | Wire Leads - 2 | IP22 | Ball | W2G107 | ||||
Mfr: W3G200-HD23-10 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 225x225x80mm, 115VAC, 50/60Hz, 623CFM, 65W, 2900RPM, Ball Bearing | 0In Stock | Axial | 225 mm | 80 mm | 225 mm | 623 CFM (17.6 m3/min) | 115 VAC | 70 dBA | 2900 RPM | 65 W | Aluminum | Terminal Block | IP54 | Ball | 94 Pa | W1G180 | |||
Mfr: W1G250-HJ14-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 280x280x80mm, 24VDC, 1245CFM, 140Pa, HyBlade, S Series | Not Available Online | Axial Fan | 280 mm | 80 mm | 280 mm | 1405 m3/h | 24 VDC | 3000 RPM | 120 W | Aluminum | Wire Lead | IP42 | Ball | 47Pa | W1G250 | ||||
Mfr: W3G300-CN02-32 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 397x397x101mm, 230VAC, 1500m3/h, IP54, HyBlade | 0In Stock | Axial | 300 mm | 98 mm | 300 mm | 1057 CFM (29.9 m3/min) | 230 VAC | 2020 RPM | 170 W | Steel | Wire Leads - 7 | IP54 | Ball | W3G300 | VWR0300HSNES | ||||
Mfr: W2G107-AD03-02 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 24VDC, 3.5W, Ball Bearing | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 50 CFM (1.42 m3/min) | 24 VDC | 2800 RPM | 3.3 W | Aluminum | Quick Connect Terminal | IP22 | Ball | W3G400 | |||||
Mfr: S3G630-AG97-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan+Guard Grill, 775x242mm Round, 400VAC, 8350m3/h, IP55, HyBlade | Not Available Online | Axial | 750 mm | 242 mm | 750 mm | 9445 m3/hr | 400 VAC | 77 dBA | 1160 RPM | 1.08 kW | Aluminum | Terminal Box | IP55 | Ball | S3G630 | VMA0630HTRNS | |||
Mfr: ACi4400/2HHP TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan+Wallring, 120x120x38mm, 100-240VAC, IP20, GreenTech EC-Compact | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 103 CFM (2.9 m3/min) | 90 VAC to 264 VAC | 43 dBA | 3300 RPM | 4.5 W | Polybutylene Terephthalate (PBT) | Wire Leads - 5 | IP20 | Ball | ACi4400 | 9203509301, VWCF119YSGLS 9203509301 | |||
Mfr: W3G300-BV12-41 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan+Wallring, 330x77mm Round, 13VDC, Motor IP24 KM, Electronics IP69K | 0In Stock | Axial | 300 mm | 76.5 mm | 300 mm | 13 VDC | 3200 RPM | 220 W | Plastic | Connector - 6 pin | IP24 | Ball | S1G300 | VWS0300XUPCS | |||||
Mfr: W2G107-AD03-13 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 119x119x38mm, 24VDC, 100CFM, Ball, Terminals, IP22 | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 100 CFM (2.8 m3/min) | 24 VDC | 42 dBA | Quick Connect Terminal | IP22 | Ball | W2G107 | |||||||
Mfr: A3G800-AU21-03 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 788x788x259mm, 400VAC, 16100m3/h, IP55, HyBlade | 0In Stock | A3G800 | VVY0800HTTPS | ||||||||||||||||
Mfr: W3G250-HK35-11 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 280x280x80mm, 115VAC, 1120CFM, 125W, 2700RPM, Ball, IP54 | Not Available Online | Axial | 280 mm | 80 mm | 280 mm | 1120 CFM (31.7 m3/min) | 115 VAC | 2700 RPM | 125 W | Aluminum | Terminal Block | IP54 | Ball | 0.52 in H2O | W3G280 | ||||
Not Available Online | Axial | 230 VAC | Wire Leads - 2 | Accessories | |||||||||||||||
Mfr: W3G630-GU31-03 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 805x805x254mm, 400VAC, 14770m3/h, IP55, HyBlade | 0In Stock | W3G630 | VWA0630HTTPS |