EC Fans
355 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 94.1 CFM (2.7 m3/min) | 230 VAC | 39 dBA | 3000 RPM | 3.3 W | IP20 | Ball | ACi4400 | |||||||
Not Available Online | Axial | 710 mm | 710 mm | 12000 CFM (340 m3/min) | 380 VAC to 480 VAC | W3G710-GS | |||||||||||||
Not Available Online | Axial | 11831 CFM (335 m3/min) | 380 VAC to 480 VAC | 3G710 | |||||||||||||||
Not Available Online | Axial | 15362 CFM (435 m3/min) | 380 VAC to 480 VAC | 3G990 | |||||||||||||||
Not Available Online | Axial | 18305 CFM (518 m3/min) | 380 VAC to 480 VAC | 3G990 | |||||||||||||||
Not Available Online | Tubeaxial | 225 mm | 89 mm | 225 mm | 716 CFM (20.3 m3/min) | 24 VDC | K3G200 | ||||||||||||
Not Available Online | Axial | 16450 CFM (466 m3/min) | 380 VAC to 480 VAC | W3G800-GV | |||||||||||||||
Not Available Online | Axial | 14597 CFM (413 m3/min) | 380 VAC to 480 VAC | 3G910 | |||||||||||||||
Not Available Online | Axial | ||||||||||||||||||
Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 118 CFM (3.3 m3/min) | 12 VDC | 44 dBA | 4.5 W | Aluminum | Wire Leads | Ball | W2G115 | |||||||
Mfr: S3G250-BM53-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 290x96.2mm Round, 230VAC, 200Pa, w/Guard Grille, Tach, IP54 | Not Available Online | Axial | 250 mm | 96.2 mm | 250 mm | 230 VAC | Wire Leads - 7 | IP54 | Ball | A3G250 | |||||||||
Mfr: W3G250-CC54-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, Mains-Powered, 250mm Round, Full Round Nozzle, "V" Flow | Not Available Online | Axial | 250 mm | 250 mm | 230 VAC | 3050 RPM | 170 W | Plastic | Wire Leads | IP44 | Ball | W3G250 | |||||||
Not Available Online | 1.07 m | 312 mm | 1.07 m | 14547 CFM (412 m3/min) | 400 VAC | 1000 RPM | 2.88 kW | Steel | IP55 | Ball | W3G910 | ||||||||
Not Available Online | 470 mm | 147 mm | 470 mm | 115 VAC/230 VAC | 1690 RPM | Aluminum | IP54 | Ball | S3G400 | ||||||||||
Not Available Online | 400 mm | 152 mm | 400 mm | 3267 CFM (92.5 m3/min) | 230 VAC | 1630 RPM | 400 W | Steel | IP54 | Ball | W3G400 | ||||||||
Not Available Online | Axial | 330 mm | 77 mm | 330 mm | 26 VDC | 3940 RPM | 380 W | Polyamide (PA) | Connector with Cable | Ball | |||||||||
Not Available Online | |||||||||||||||||||
Mfr: W3G300-EQ20-03 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300mm Round, 26VDC, 1560CFM, 160W, 69dBA, 2700RPM, Ball Bearing | Not Available Online | Axial | 300 mm | 300 mm | 1560 CFM (44.2 m3/min) | 26 VDC | W3G300 | ||||||||||||
Mfr: W2G107-AD03-47 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 107mm Round, 24VDC, 3.5W, 2800RPM, Ball Bearing | Not Available Online | Axial | 107 mm | 107 mm | 24 VDC | IP22 | W2G107 | ||||||||||||
Mfr: W3G300-EQ30-43 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300mm Round, 26VDC, 180W, 2840RPM, Ball Bearing | Not Available Online | Axial | 300 mm | 300 mm | 26 VDC | W3G300 | |||||||||||||
Mfr: S1G300-AE33-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300mm Round, Sickled Blades, 48VDC, 2450m3/h, 90W, 2A, 65dBA, IP42 | Not Available Online | Axial | 300 mm | 300 mm | 48 VDC | IP42 | S1G300 | ||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 106 CFM (3 m3/min) | 115 VAC | 42 dBA | 3350 RPM | 4.4 W | IP20 | Ball | ACi4400 | 9203509101 | ||||||
Not Available Online | Axial | 10418 CFM (295 m3/min) | 380 VAC to 480 VAC | 3G650 | |||||||||||||||
Not Available Online | Axial | 12360 CFM (350 m3/min) | 380 VAC to 480 VAC | 3G800 | |||||||||||||||
Not Available Online | Axial | 14597 CFM (413 m3/min) | 380 VAC to 480 VAC | 3G910 |