EC Fans
355 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 17481 CFM (495 m3/min) | 380 VAC to 480 VAC | 3G910 | |||||||||||||||
Not Available Online | Tubeaxial | 225 mm | 89 mm | 225 mm | 911 CFM (25.8 m3/min) | 48 VDC | K3G200 | ||||||||||||
Not Available Online | Axial | 14008 CFM (397 m3/min) | 380 VAC to 480 VAC | 3G710 | |||||||||||||||
Not Available Online | Axial | 14597 CFM (413 m3/min) | 380 VAC to 480 VAC | 3G910 | |||||||||||||||
Mfr: W2G115-AE31-15 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 115x115x38mm, 24VDC, 130CFM, 24VDC, 5.7W, Ball Bearing, Lead Wires | Not Available Online | Axial Fan | 115 mm | 38 mm | 115 mm | 130 CFM (3.7 m3/min) | 24 VDC | 48 dBA | 3100 RPM | 5.7 W | Aluminum | Wire Lead | IP22 | Ball | W2G115 | ||||
Mfr: S3G350-ZF03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan with Guard Grille, 477x477x206mm, 230VAC, 1000m3/h, IP54, AxiEco | Not Available Online | S3G350 | VMA0350CSNGS | ||||||||||||||||
Not Available Online | Tubeaxial | 225 mm | 89 mm | 225 mm | 716 CFM (20.3 m3/min) | 24 VDC | K3G200 | ||||||||||||
Not Available Online | Axial | 115 VAC | Accessories | ||||||||||||||||
Not Available Online | 119 mm | 38 mm | 119 mm | 103 CFM (2.9 m3/min) | 115 VAC | 42 dBA | 3300 RPM | 4.4 W | Polybutylene Terephthalate (PBT) | Ball | |||||||||
Not Available Online | Axial | 594 mm | 274 mm | 594 mm | 2413.2 CFM (68.3 m3/min) | 230 VAC | 1500 RPM | 440 W | Polypropylene (PP) | Wire Leads | IP55 | Ball | 140 Pa | ||||||
Mfr: W2G110-AK67-24 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 110x110x38mm, 12VDC, 17W, Ball Bearing | Not Available Online | Axial | 110 mm | 38 mm | 110 mm | 140 CFM (4 m3/min) | 12 VDC | Aluminum | IP42 | Ball | W2G110 | ||||||||
Not Available Online | Axial | 12537 CFM (355 m3/min) | 380 VAC to 480 VAC | 3G650 | |||||||||||||||
Not Available Online | Axial | 14008 CFM (397 m3/min) | 380 VAC to 480 VAC | 3G710 | |||||||||||||||
Not Available Online | Axial | 11831 CFM (335 m3/min) | 380 VAC to 480 VAC | 3G710 | |||||||||||||||
Not Available Online | Axial | 11831 CFM (335 m3/min) | 380 VAC to 480 VAC | 3G710 | |||||||||||||||
Not Available Online | Axial | 17481 CFM (495 m3/min) | 380 VAC to 480 VAC | 3G910 | |||||||||||||||
Not Available Online | Axial | 12000 CFM (340 m3/min) | 200 VAC to 277 VAC | W3G710-GS | |||||||||||||||
Not Available Online | Axial | 14200 CFM (402 m3/min) | 200 VAC to 277 VAC | W3G800-GT | |||||||||||||||
Not Available Online | Axial | 16450 CFM (466 m3/min) | 200 VAC to 277 VAC | W3G800-GV | |||||||||||||||
Not Available Online | Axial | 17481 CFM (495 m3/min) | 380 VAC to 480 VAC | 3G910 | |||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 94 CFM (2.7 m3/min) | 90 VAC to 264 VAC | 39 dBA | 3000 RPM | 3.8 W | Polybutylene Terephthalate (PBT) | Wire Leads | IP65 | Ball | ACi4400 | |||||
Mfr: ACi4400MLR TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Tubeaxial Fan, 119x38mm, 90-264VAC, 59CFM, 1.7W, 1850RPM | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 100 CFM (2.8 m3/min) | 90 VAC to 264 VAC | 25 dBA | 1850 RPM | 1.7 W | Polybutylene Terephthalate (PBT) | Wire Leads | IP65 | Ball | ACi4400 | ||||
Not Available Online | Axial | 384 mm | 101.1 mm | 384 mm | 230 VAC | 1600 RPM | 60 W | Polypropylene (PP) | Connector with Cable | IP54 | Ball | 70 Pa | |||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 86 CFM (2.4 m3/min) | 230 VAC | 36 dBA | 2700 RPM | 2.8 W | Plastic | Quick Connect Terminal | IP20 | Ball | ACi4400 | |||||
Not Available Online | Axial | 200 mm | 70 mm | 200 mm | W1G180 |