EC Fans
355 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Mfr: W1G230-EB97-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, ESM (Energy Saving Motor), 230mm Round, 115VAC, 23W, 1500RPM, Ball | Not Available Online | W1G230 | |||||||||||||||||
Mfr: W3G300-RQ30-43 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300mm Round, 26VDC, 2640m3/h, 185W, 7A, 71dBA, 2850RPM, Ball | Not Available Online | Axial | 300 mm | 300 mm | 26 VDC | W3G300 | |||||||||||||
Mfr: W3G300-ER38-47 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 330x94mm Round, IP24KM Rated | Not Available Online | Axial | 330 mm | 94 mm | 330 mm | IP24 | W3G300 | ||||||||||||
Not Available Online | Axial | 3732 CFM (106 m3/min) | 200 VAC to 277 VAC | 3G450 | |||||||||||||||
Not Available Online | Axial | 10418 CFM (295 m3/min) | 380 VAC to 480 VAC | 3G650 | |||||||||||||||
Not Available Online | Axial | 12537 CFM (355 m3/min) | 380 VAC to 480 VAC | 3G650 | |||||||||||||||
Not Available Online | Axial | 17481 CFM (495 m3/min) | 380 VAC to 480 VAC | 3G910 | |||||||||||||||
Not Available Online | Axial | 15362 CFM (435 m3/min) | 380 VAC to 480 VAC | 3G990 | |||||||||||||||
Not Available Online | Tubeaxial | 225 mm | 89 mm | 225 mm | 965 CFM (27.3 m3/min) | 48 VDC | K3G200 | ||||||||||||
Not Available Online | Axial | 18305 CFM (518 m3/min) | 380 VAC to 480 VAC | 3G990 | |||||||||||||||
Not Available Online | Axial | 14008 CFM (397 m3/min) | 380 VAC to 480 VAC | 3G710 | |||||||||||||||
Not Available Online | Axial | 14773 CFM (418 m3/min) | 380 VAC to 480 VAC | 3G800 | |||||||||||||||
Not Available Online | Axial | 18305 CFM (518 m3/min) | 380 VAC to 480 VAC | 3G990 | |||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: W3G400-ZF03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan with Wallring, 475x475x227mm, 230VAC, 1900m3/h, IP54, AxiEco | Not Available Online | W3G400 | VWT0400CSNGS | ||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: W1G200-CI01-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 200mm Round, 48VDC, 591CFM, 55W, 2950RPM | Not Available Online | Axial Fan | 200 mm | 70 mm | 200 mm | 591 CFM (16.7 m3/min) | 48 VDC | 2950 RPM | 55 W | Aluminum | Wire Lead | IP42 | Ball | W1G200 | |||||
Mfr: W3G300-EQ42-44 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300mm Round, 13VDC, 1500CFM, 152W, 2650RPM, Ball Bearing | Not Available Online | Axial | 300 mm | 300 mm | 1500 CFM (42.5 m3/min) | 13 VDC | W3G300 | ||||||||||||
Mfr: S1G300-AE19-54 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300x50mm Round, Sickled Blades, 24VDC, 2450m3/h, 1800RPM, IP42 | Not Available Online | Axial Fan | 300 mm | 50 mm | 300 mm | 24 VDC | 1800 RPM | 90 W | IP42 | Ball | W3G300 | ||||||||
Mfr: S3G250-BC54-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 250x105.4mm Round, 230VAC, 170W, 3050RPM | Not Available Online | Axial | 250 mm | 105.4 mm | 250 mm | 1305 CFM (37 m3/min) | 230 VAC | 3050 RPM | IP44 | Ball | S3G250 | ||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 59 CFM (1.67 m3/min) | 230 VAC | 25 dBA | 1850 RPM | 1.7 W | Plastic | Quick Connect Terminal | IP20 | Ball | ACi4400 | |||||
Not Available Online | Axial | 3467 CFM (98.2 m3/min) | 200 VAC to 277 VAC | 3G400 | |||||||||||||||
Not Available Online | Axial | 14008 CFM (397 m3/min) | 380 VAC to 480 VAC | 3G710 | |||||||||||||||
Not Available Online | Axial | 12360 CFM (350 m3/min) | 380 VAC to 480 VAC | 3G800 |