EC Fans
355 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | Accessories | ||||||||||||||||
Not Available Online | Axial | 400 VAC | Accessories | |||||||||||||||
Not Available Online | 502 mm | 147 mm | 502 mm | 230 VAC | 1630 RPM | 400 W | Aluminum | S3G400 | ||||||||||
Not Available Online | Axial | 200 mm | 70 mm | 200 mm | W1G180 | |||||||||||||
Not Available Online | 360 mm | 139 mm | 360 mm | 230 VAC | 1500 RPM | 85 W | IP54 | Ball | S3G300 | |||||||||
Not Available Online | 923 mm | 350 mm | 350 mm | 400 VAC | 1190 RPM | 3.5 kW | Plastic | Terminal Box | IP55 | Ball Bearing | ||||||||
Not Available Online | Tubeaxial | |||||||||||||||||
Mfr: W3G300-EQ22-90 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300mm Round, 13VDC, 1377CFM, 118W, 67dBA, 2430RPM, Ball Bearing | Not Available Online | Axial | 300 mm | 300 mm | 1377 CFM (39 m3/min) | 13 VDC | W3G300 | |||||||||||
Mfr: W3G300-RQ28-56 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300mm Round, 27.5VDC, 320W, 3380RPM, Ball Bearing | Not Available Online | Axial | 300 mm | 300 mm | 1854 CFM (52.5 m3/min) | 27.5 VDC | 3380 RPM | 320 W | IP24 | Ball | W3G300 | |||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 106 CFM (3 m3/min) | 230 VAC | 42 dBA | 3350 RPM | 4.4 W | IP20 | Ball | ACi4400 | ||||||
Mfr: ACi4420HHR TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Tubeaxial Fan, GreenTech EC-Compact Series | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | IP20 | ACi4400 | |||||||||||
Mfr: W3G300-BV24-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 330x76.5mm Round, 26VDC, 1512CFM, 205W, 3160RPM, Ball Bearing | Not Available Online | Axial | 330 mm | 76.5 mm | 330 mm | 1512 CFM (42.8 m3/min) | 26 VDC | 82 dBA | 3160 RPM | 205 W | Plastic | Wire Leads | IP24KM | Ball | W3G300 | |||
Not Available Online | Axial | 910 mm | 910 mm | 21150 CFM (599 m3/min) | 380 VAC to 480 VAC | W3G910-GZ | ||||||||||||
Not Available Online | Axial | 18305 CFM (518 m3/min) | 380 VAC to 480 VAC | 3G990 | ||||||||||||||
Not Available Online | Axial | 12360 CFM (350 m3/min) | 380 VAC to 480 VAC | 3G800 | ||||||||||||||
Not Available Online | Axial | 15362 CFM (435 m3/min) | 380 VAC to 480 VAC | 3G990 | ||||||||||||||
Not Available Online | Axial | 200 mm | 200 mm | 2100 CFM (59.5 m3/min) | 230 VAC | W1G200-EC3 | ||||||||||||
Not Available Online | Axial | 11831 CFM (335 m3/min) | 380 VAC to 480 VAC | 3G710 | ||||||||||||||
Not Available Online | Axial | 14600 CFM (413 m3/min) | 380 VAC to 480 VAC | W3G710-GU | ||||||||||||||
Not Available Online | Axial | 14600 CFM (413 m3/min) | 200 VAC to 277 VAC | W3G710-GU | ||||||||||||||
Not Available Online | Axial | 12360 CFM (350 m3/min) | 380 VAC to 480 VAC | 3G800 | ||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 46 CFM (1.3 m3/min) | 90 VAC to 264 VAC | 23 dBA | 1500 RPM | 1.1 W | Polybutylene Terephthalate (PBT) | Quick Connect Terminal | IP65 | Ball | ACi4400 | ||||
Not Available Online | 250 mm | 65 mm | 250 mm | 1130 CFM (32 m3/min) | 24 VDC/48 VDC | 70 dBA | 105 W | IP42 | S | |||||||||
Not Available Online | 300 mm | 88 mm | 300 mm | 115 VAC/230 VAC | 1790 RPM | 125 W | IP44 | W3G300 | ||||||||||
Not Available Online | Axial | W3G250 |