EC Fans
355 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 16450 CFM (466 m3/min) | 200 VAC to 277 VAC | W3G800-GV | ||||||||||||||
Not Available Online | Axial | 17481 CFM (495 m3/min) | 380 VAC to 480 VAC | 3G910 | ||||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 94 CFM (2.7 m3/min) | 90 VAC to 264 VAC | 39 dBA | 3000 RPM | 3.8 W | Polybutylene Terephthalate (PBT) | Wire Leads | IP65 | Ball | ACi4400 | ||||
Mfr: ACi4400MLR TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Tubeaxial Fan, 119x38mm, 90-264VAC, 59CFM, 1.7W, 1850RPM | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 100 CFM (2.8 m3/min) | 90 VAC to 264 VAC | 25 dBA | 1850 RPM | 1.7 W | Polybutylene Terephthalate (PBT) | Wire Leads | IP65 | Ball | ACi4400 | |||
Not Available Online | Axial | 384 mm | 101.1 mm | 384 mm | 230 VAC | 1600 RPM | 60 W | Polypropylene (PP) | Connector with Cable | IP54 | Ball | 70 Pa |