W3G300 - EC Fans
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3G300-EQ12-03 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300mm Round, 26VDC, 1689CFM, 194W, 71dBA, 2930RPM, Ball Bearing | Not Available Online | Axial | 300 mm | 300 mm | 1689 CFM (47.8 m3/min) | 26 VDC | W3G300 | |||||||||||
Mfr: W3G300-ER38-45 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300mm Round, 27.5VDC, 1845CFM, 335W, 3320RPM, Ball Bearing | Not Available Online | Axial | 318 mm | 76.5 mm | 330 mm | 1500 CFM (42.5 m3/min) | 5 VDC | 69 dBA | 2840 RPM | 335 W | IP24 | Ball | W3G300 | |||||
Mfr: W3G300-BV25-21 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 330x76.5mm Round, 26VDC, 1897CFM, 380W, 3940RPM, Ball Bearing | Not Available Online | Axial | 330 mm | 76.5 mm | 330 mm | 1897 CFM (53.7 m3/min) | 26 VDC | 88 dBA | 3940 RPM | 380 W | Plastic | Wire Leads | IP24KM | Ball | W3G300 |
- 1
- 2