EC Fans
355 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3G350-XH05-H1 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 480x480x213mm, 230VAC, 1500m3/h, IP55, AxiEco | 0In Stock | W3G350 | VWA0350CSPGS | ||||||||||||||||
Mfr: W3G400-FK11-M1 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 540x540x190mm, 400VAC, 3580m3/h, IP55, HyBlade | 0In Stock | W3G400 | VWA0400HTPGS | ||||||||||||||||
Mfr: W3G450-ZI07-H1 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 539x539x261mm, 230VAC, 3600m3/h, IP55, AxiEco | 0In Stock | W3G450 | VWT0450CSPKS | ||||||||||||||||
Mfr: W3G500-ZQ12-90 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 600x600x277mm, 400VAC, 6270m3/h, IP55, AxiEco | 0In Stock | W3G500 | VWT0500CTRNS | ||||||||||||||||
Mfr: W3G630-NP04-M1 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 805x805x280mm, 400VAC, 5400m3/h, IP55, AxiBlade | 0In Stock | W3G630 | VWA0630BTPMS | ||||||||||||||||
Mfr: W3G800-GG95-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 970x970x271mm, 400VAC, 10180m3/h, IP55, HyBlade | 0In Stock | W3G800 | VWA0800HTRNS | ||||||||||||||||
Mfr: W3G910-GS35-03 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 1,070x1,070x313mm, 400VAC, 17200m3/h, IP55, HyBlade | 0In Stock | W3G910 | VWA0910HTTLS | ||||||||||||||||
Mfr: A3G300-AK13-04 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 300x300x86mm, 230VAC, 1120m3/h, IP54, HyBlade | 0In Stock | A3G300 | VAY0300HSLES | ||||||||||||||||
Mfr: A3G350-AG03-03 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 352x352x99mm, 230VAC, 1253m3/h, IP54, HyBlade | 0In Stock | A3G350 | VVY0350HSLGS | ||||||||||||||||
Mfr: A3G350-AN01-04 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 352x352x96mm, 230VAC, 1780m3/h, IP54, HyBlade | 0In Stock | A3G350 | VAY0350HSNES | ||||||||||||||||
Mfr: A3G450-AO02-03 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 446x446x106mm, 230VAC, 2506m3/h, IP54, HyBlade | 0In Stock | A3G450 | VVY0450HSNGS | ||||||||||||||||
Mfr: S1G200-AI01-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 200mm Round, S-Series | 0In Stock | Axial | 197 mm | 65 mm | 197 mm | Wire Leads - 4 | IP42 | Ball | S1G200 | ||||||||||
Mfr: W1G250-CI37-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 320x87mm Round, 24VDC, 113CFM, Full Round Nozzle, "A" Flow, IP42 | 0In Stock | Axial | 257 mm | 87 mm | 257 mm | 113 CFM (3.2 m3/min) | 24 VDC | 70 dBA | 2750 RPM | 105 W | Aluminum | Wire Leads - 4 | IP42 | Ball | W1G250 | ||||
Not Available Online | Axial | 230 VAC | Accessories | ||||||||||||||||
Not Available Online | 1.07 m | 306 mm | 1.07 m | 13078 CFM (370 m3/min) | 400 VAC | 885 RPM | 2.1 kW | Steel | IP55 | Ball | W3G910 | ||||||||
Not Available Online | 626 mm | 196 mm | 626 mm | 4756 CFM (135 m3/min) | 230 VAC | 1000 RPM | 720 W | Aluminum | IP54 | Ball | A3G630 | ||||||||
Not Available Online | 300 mm | 91 mm | 300 mm | 1691 CFM (47.9 m3/min) | 26 VDC | 3080 RPM | 255 W | Aluminum | IP24 | Ball | W1G300 | ||||||||
Not Available Online | 119 mm | 38 mm | 119 mm | 103 CFM (2.9 m3/min) | 115 VAC/230 VAC | 43 dBA | 3300 RPM | 4.4 W | Polybutylene Terephthalate (PBT) | Ball | |||||||||
Mfr: W3G800-GU25-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 970x308mm Round, 400VAC, 2560W, 1020RPM, IP55, S-Series, HyBlade | Not Available Online | Axial | 970 mm | 80 mm | 225 mm | W3G800 | |||||||||||||
Not Available Online | 100 mm | 100 mm | 12 VDC | BG2012 | |||||||||||||||
Mfr: W2G115-AG71-12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 127x127x38mm, 24VDC, 160CFM, 12W, 52dBA, Ball, Terminals, IP22 | Not Available Online | Axial Fan | 127 mm | 38 mm | 127 mm | 160 CFM (4.5 m3/min) | 24 VDC | 52 dBA | 4050 RPM | 12 W | Aluminum | Quick Connect Terminal | IP22 | Ball | W2G115 | ||||
Mfr: W3G280-EQ20-43 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 280mm Round, 26VDC, 1412CFM, 200W, 3100RPM, Ball Bearing | Not Available Online | Axial | 280 mm | 94 mm | 280 mm | 1412 CFM (40 m3/min) | 26 VDC | IP24KM | Ball | W3G280 | |||||||||
Mfr: W1G230-EB89-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan with Wallring, 280x79mm Round, 230VAC, 50-60Hz, 500m3/h, IP55, ESM | Not Available Online | Axial Fan | 280 mm | 78.5 mm | 280 mm | 230 VAC | 53 dBA | 1500 RPM | 26 W | Plastic | Wire Lead | IP55 | Ball | W1G200 | VWS0230XSLCS | ||||
Mfr: S1G300-CA19-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan w/Guard Grill, 377x88mm Round, 230VAC, 50-60Hz, 800m3/h, IP55, ESM | Not Available Online | Axial | 300 mm | 300 mm | 660 CFM (18.7 m3/min) | 230 VAC | 1250 RPM | 35 W | Ball | S1G300 | VNA0300XSLDS | ||||||||
Mfr: W3G250-CD54-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, Mains-Powered, 250mm, 230VAC, Full Round Nozzle, "V" Flow, 3050RPM | Not Available Online | Axial | 250 mm | 250 mm | 1294 CFM (36.6 m3/min) | 230 VAC | 3050 RPM | 170 W | IP44 | Ball | W3G250 |