A1G200 - EC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A1G200-AI77-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, Mains-Powered, 200mm Round, No Attachment, "A" Flow | 0In Stock | Axial | 197 mm | 65 mm | 197 mm | 642 CFM (18.2 m3/min) | 24 VDC | 60 dBA | 2950 RPM | 55 W | Wire Leads - 4 | IP42 | Ball | A1G200 | ||||
Mfr: A3G250-AD71-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, Mains-Powered, 250mm Round, No Attachment, "A" Flow | 0In Stock | Axial | 251 mm | 105.2 mm | 251 mm | 115 VAC | Wire Leads - 4 | Ball | A1G200 |