A3G250 - EC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3G315-CA58-02 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, Mains-Powered, 315mm Round, 230VAC, Full Round Nozzle, "V" Flow | 0In Stock | Axial | 347 mm | 75.8 mm | 330 mm | 200 VAC to 277 VAC | Wire Leads - 4 | IP44 | Ball | A3G250 | ||||||||
Mfr: S3G250-BM53-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 290x96.2mm Round, 230VAC, 200Pa, w/Guard Grille, Tach, IP54 | Not Available Online | Axial | 250 mm | 96.2 mm | 250 mm | 230 VAC | Wire Leads - 7 | IP54 | Ball | A3G250 |