A3G500 - EC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A3G500-BK07-G1 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 497x497x195mm, 230VAC, 3900m3/h, IP55, HyBlade | 0In Stock | A3G500 | VVY0500HSPGS | ||||||||||||||||
Mfr: A3G500-BM06-H1 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 497x497x210mm, 230VAC, 5650m3/h, IP55, HyBlade | 0In Stock | A3G500 | VVY0500HSPMS | ||||||||||||||||
Not Available Online | 497 mm | 185 mm | 497 mm | 3808 CFM (108 m3/min) | 400 VAC | 81 DBA | 1600 RPM | 1 kW | IP55 | Ball | A3G500 |