• Fans
  • EC Fans

AC100 - EC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Airflow
Operating Supply Voltage
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Bearing Type
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: AC100MR
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

EC Fans EC Tubeaxial Fan, 130x98.5mm 85-265VDC, 1.8W, IP44 Rated, ACmaxx Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
130 mm
98.5 mm
98.5 mm
85 VAC to 265 VAC
3.8 W
Quick Connect Terminal
IP44
Ball
AC100
9203510011
Datasheet
Mfr: ACi4420MLR
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

EC Fans EC Tubeaxial Fan, 230VAC, 1.7W, GreenTech EC-Compact Series

Not Available Online

Call
or
View Details
Axial Fan
119 mm
38 mm
119 mm
230 VAC
IP20
Ball
AC100