AC4300 - EC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACi4400HHAU TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan+Wallring, 120x120x38mm, 100-240VAC, IP65, GreenTech EC-Compact | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 103 CFM (2.9 m3/min) | 100 VAC to 240 VAC | 43 dBA | 3300 RPM | 4.5 W | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | IP20 | Ball | AC4300 | 9203509300, VWCF119YSGLS, ACI 4400 HHAU 9203509300 |