ACi4400 - EC Fans
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACi4400/2HHP TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan+Wallring, 120x120x38mm, 100-240VAC, IP20, GreenTech EC-Compact | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 103 CFM (2.9 m3/min) | 90 VAC to 264 VAC | 43 dBA | 3300 RPM | 4.5 W | Polybutylene Terephthalate (PBT) | Wire Leads - 5 | IP20 | Ball | ACi4400 | 9203509301, VWCF119YSGLS 9203509301 | |||
Mfr: W1G130-AA49-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Tubeaxial Fan, 130mm Round, 115VAC, 24W, 3200RPM, GreenTech Series | Not Available Online | Axial | 172 mm | 58 mm | 172 mm | 220 CFM (6.2 m3/min) | 115 VAC | 63 dBA | 3200 RPM | 24 W | Plastic | Wire Leads - 3 | IP54 | Ball | 90 Pa | ACi4400 | |||
Mfr: 8214J/2H3PU-216 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Tubeaxial Fan, 80x38mm, 24VDC, GreenTech Series | Not Available Online | Axial Fan | 80 mm | 38 mm | 80 mm | 112 CFM (3.2 m3/min) | 24 VDC | 66 dBA | 12000 RPM | 26 W | Plastic | Wire Lead | Ball | ACi4400 | 9692910216 | ||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 86 CFM (2.4 m3/min) | 230 VAC | 36 dBA | 2700 RPM | 2.8 W | Plastic | Quick Connect Terminal | IP20 | Ball | ACi4400 | |||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 59 CFM (1.67 m3/min) | 230 VAC | 25 dBA | 1850 RPM | 1.7 W | Plastic | Quick Connect Terminal | IP20 | Ball | ACi4400 | |||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 103 CFM (2.9 m3/min) | 90 VAC to 264 VAC | 43 dBA | 3300 RPM | 4.4 W | Polybutylene Terephthalate (PBT) | Wire Leads | IP65 | Ball | ACi4400 | |||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 106 CFM (3 m3/min) | 230 VAC | 42 dBA | 3350 RPM | 4.4 W | IP20 | Ball | ACi4400 | |||||||
Mfr: ACi4420HHR TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Tubeaxial Fan, GreenTech EC-Compact Series | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | IP20 | ACi4400 | ||||||||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 46 CFM (1.3 m3/min) | 90 VAC to 264 VAC | 23 dBA | 1500 RPM | 1.1 W | Polybutylene Terephthalate (PBT) | Quick Connect Terminal | IP65 | Ball | ACi4400 | |||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 94 CFM (2.7 m3/min) | 90 VAC to 264 VAC | 39 dBA | 3000 RPM | 3.8 W | Polybutylene Terephthalate (PBT) | Wire Leads | IP65 | Ball | ACi4400 | |||||
Mfr: ACi4400MLR TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Tubeaxial Fan, 119x38mm, 90-264VAC, 59CFM, 1.7W, 1850RPM | Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 100 CFM (2.8 m3/min) | 90 VAC to 264 VAC | 25 dBA | 1850 RPM | 1.7 W | Polybutylene Terephthalate (PBT) | Wire Leads | IP65 | Ball | ACi4400 | ||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 106 CFM (3 m3/min) | 115 VAC | 42 dBA | 3350 RPM | 4.4 W | IP20 | Ball | ACi4400 | 9203509101 | ||||||
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 94.1 CFM (2.7 m3/min) | 230 VAC | 39 dBA | 3000 RPM | 3.3 W | IP20 | Ball | ACi4400 |