K3G200 - EC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tubeaxial | 225 mm | 89 mm | 225 mm | 716 CFM (20.3 m3/min) | 24 VDC | K3G200 | |||||||||||
Not Available Online | Tubeaxial | 225 mm | 89 mm | 225 mm | 911 CFM (25.8 m3/min) | 48 VDC | K3G200 | |||||||||||
Not Available Online | Tubeaxial | 225 mm | 89 mm | 225 mm | 965 CFM (27.3 m3/min) | 48 VDC | K3G200 | |||||||||||
Not Available Online | Tubeaxial | 225 mm | 89 mm | 225 mm | 716 CFM (20.3 m3/min) | 24 VDC | K3G200 |