S1G200 - EC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1G200-CA91-02 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan w/Guard Grill, 278x79mm Round, 230VAC, 50-60Hz, 480m3/h, IP55, ESM | 0In Stock | Axial | 278 mm | 78.5 mm | 278 mm | 460 CFM (13 m3/min) | 230 VAC | 2000 RPM | 34 W | Plastic | Wire Leads - 3 | IP55 | Ball | 45 Pa | S1G200 | VNA0200XSLCS | |||
Mfr: W3G200-HD01-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan w/Wallring, 225x225x80mm, 230VAC, 50-60Hz, 480m3/h, IP54, HyBlade | Not Available Online | Axial | 225 mm | 80 mm | 225 mm | 230 VAC | 2900 RPM | 54 W | Aluminum | Terminal Block | IP54 | Ball | S1G200 | VWLJ225XSLTS | |||||
Mfr: W1G200-CH77-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 200mm Round, 24VDC, 641CFM | 0In Stock | Axial | 200 mm | 80 mm | 200 mm | 641 CFM (18.2 m3/min) | 24 VDC | 2950 RPM | 55 W | Aluminum | Wire Leads - 4 | IP42 | Ball | S1G200 | |||||
Mfr: S1G200-AI01-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 200mm Round, S-Series | 0In Stock | Axial | 197 mm | 65 mm | 197 mm | Wire Leads - 4 | IP42 | Ball | S1G200 |