S1G300 - EC Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W1G300-BB19-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan with Wallring, 360x360x92mm, 230VAC, 50-60Hz, 900m3/h, IP55, ESM | Not Available Online | Axial | 360 mm | 92 mm | 360 mm | 230 VAC | 58 dBA | 1300 RPM | 35 W | Plastic | Wire Leads - 3 | IP55 | Ball | S1G300 | VWT0300XSLDS | ||||
Mfr: W3G300-BV12-41 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan+Wallring, 330x77mm Round, 13VDC, Motor IP24 KM, Electronics IP69K | 0In Stock | Axial | 300 mm | 76.5 mm | 300 mm | 13 VDC | 3200 RPM | 220 W | Plastic | Connector - 6 pin | IP24 | Ball | S1G300 | VWS0300XUPCS | |||||
Mfr: S1G300-FN01-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan wGuard Grille, 377x377x102mm, 230VAC, Ball/Low Temp Lubricant, IP54 | 0In Stock | S1G300 | VNA0300HSLGS | ||||||||||||||||
Mfr: S1G300-CA19-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan w/Guard Grill, 377x88mm Round, 230VAC, 50-60Hz, 800m3/h, IP55, ESM | Not Available Online | Axial | 300 mm | 300 mm | 660 CFM (18.7 m3/min) | 230 VAC | 1250 RPM | 35 W | Ball | S1G300 | VNA0300XSLDS | ||||||||
Mfr: S1G300-AE33-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 300mm Round, Sickled Blades, 48VDC, 2450m3/h, 90W, 2A, 65dBA, IP42 | Not Available Online | Axial | 300 mm | 300 mm | 48 VDC | IP42 | S1G300 |