S3G400 - EC Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3G400-AN04-32 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Guard Grille, 489x489x126mm, 230VAC, 2100m3/h, IP54, HyBlade | 0In Stock | S3G400 | VMA0400HSNES | ||||||||||||||||
Mfr: S3G400-ZF03-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Guard Grille, 530x530x226mm, 230VAC, 1220m3/h, IP54, AxiEco | 0In Stock | S3G400 | VMA0400CSNGS | ||||||||||||||||
Mfr: S3G400-ZN12-W1 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Guard Grille, 530x530x262mm, 400VAC, 2820m3/h, IP55, AxiEco | 0In Stock | S3G400 | VMA0400CTPMS | ||||||||||||||||
Not Available Online | 470 mm | 147 mm | 470 mm | 115 VAC/230 VAC | 1690 RPM | Aluminum | IP54 | Ball | S3G400 | ||||||||||
Not Available Online | 502 mm | 147 mm | 502 mm | 230 VAC | 1630 RPM | 400 W | Aluminum | S3G400 |