• Fans
  • EC Fans

W1G172 - EC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Airflow
Operating Supply Voltage
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Bearing Type
Pressure Type
Series
Datasheet
Mfr: S1G200-CA95-02
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

EC Fans EC Axial Fan, 200mm Round, 115VAC, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
278 mm
78.5 mm
278 mm
460 CFM (13 m3/min)
115 VAC
2000 RPM
31 W
Plastic
Wire Leads - 3
IP54
Ball
W1G172
Datasheet
Mfr: W1G172-EC91-20
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
EC Fans EC Axial Fan, 172x78.5mm Round, 230VAC, 22W, 2500RPM, 60Pa, Ball, IP55

Not Available Online

Call
or
View Details
Centrifugal
172 mm
78.5 mm
172 mm
230 V
2500 RPM
22 W
PP Plastic
Wire Leads
IP55
Ball
W1G172