W1G180 - EC Fans
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W1G180-AB31-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan with Wallring, 220x70mm Round, 24VDC, 900m3/h, Ball Bearing, IP20 | 0In Stock | Axial | 180 mm | 70 mm | 180 mm | 530 CFM (15 m3/min) | 24 VDC | 68 dBA | 5180 RPM | 93 W | Aluminum | Wire Leads - 4 | IP20 | Ball | W1G180 | VWEH200XJNUS W1G 180-AB31 -01 | |||
Mfr: W3G200-HD23-10 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 225x225x80mm, 115VAC, 50/60Hz, 623CFM, 65W, 2900RPM, Ball Bearing | 0In Stock | Axial | 225 mm | 80 mm | 225 mm | 623 CFM (17.6 m3/min) | 115 VAC | 70 dBA | 2900 RPM | 65 W | Aluminum | Terminal Block | IP54 | Ball | 94 Pa | W1G180 | |||
Mfr: W1G180-AB47-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans DC Axial Fan with Wallring, 220x70mm Round, 48VDC, 925m3/h, 3x Wire, Tach, IP20 | Not Available Online | Axial | 220 mm | 70 mm | 220 mm | 544 CFM (15.4 m3/min) | 48 VDC | 68 dBA | 4600 RPM | 100 W | Aluminum | Wire Leads - 4 | IP20 | Ball | W1G180 | VWEH200XKNUS | |||
Mfr: W1G200-EA95-68 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, ESM (Energy Saving Motor), 230x76.4mm Round, 115VAC, IP54 | Not Available Online | Axial Fan | 250 mm | 70 mm | 250 mm | 115 VAC | 1300 RPM | 10 W | Plastic | Wire Lead | IP54 | Ball | W1G180 | ||||||
Not Available Online | Axial | 200 mm | 70 mm | 200 mm | W1G180 | ||||||||||||||
Not Available Online | Axial | 200 mm | 70 mm | 200 mm | W1G180 | ||||||||||||||
Not Available Online | Axial | 200 mm | 70 mm | 200 mm | W1G180 |