• Fans
  • EC Fans

W1G208 - EC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Airflow
Operating Supply Voltage
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Bearing Type
Pressure Type
Series
Part # Aliases
Datasheet
Mfr: W1G208-BA35-52
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

EC Fans DC Axial Fan with Wallring, 260x80mm Round, 24VDC, 1050m3/h, Terminals, IP20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
232 mm
80 mm
232 mm
618 CFM (17.5 m3/min)
24 VDC
74 dBA
3500 RPM
96 W
Aluminum
Quick Connect Terminal
IP20
Ball
W1G208
VWEJ232XJNUS
Datasheet
Mfr: W1G208-BA73-52
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

EC Fans DC Tubeaxial Fan, 232x80mm Round, 48VDC, 618CFM, 96W, 74dBA, Ball, Terminals

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
232 mm
80 mm
232 mm
618 CFM (17.5 m3/min)
48 VDC
Quick Connect Terminal
IP20
Ball
W1G208