W1G250 - EC Fans
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W1G250-BB17-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 296x296x92mm, 230VAC, 50-60Hz, 700m3/h, IP55, ESM | 0In Stock | Axial | 296 mm | 92 mm | 296 mm | 627 CFM (17.8 m3/min) | 230 VAC | 1700 RPM | 32 W | Plastic | Wire Leads - 3 | IP55 | Ball | W1G250 | VWT0250XSLDS | ||||
Mfr: W1G250-HJ14-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 280x280x80mm, 24VDC, 1245CFM, 140Pa, HyBlade, S Series | Not Available Online | Axial Fan | 280 mm | 80 mm | 280 mm | 1405 m3/h | 24 VDC | 3000 RPM | 120 W | Aluminum | Wire Lead | IP42 | Ball | 47Pa | W1G250 | ||||
Mfr: W1G250-HH67-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan with Wallring, 280x280x80mm, 48VDC, 1920m3/h, Ball, S-Series, IP42 | 0In Stock | Axial | 280 mm | 80 mm | 280 mm | 1130 CFM (32 m3/min) | 48 VDC | 70 dBA | 2750 RPM | 105 W | Aluminum | Terminal Block | IP42 | Ball | 140 Pa | W1G250 | VWLJ280XKNXS W1G 250-HH67-52 | ||
Mfr: A1G250-AI37-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 250mm Round, No Attachment, "A" Flow, IP42 Rated, S-Series | Not Available Online | Axial Fan | 251 mm | 56 mm | 251 mm | IP42 | Ball | W1G250 | |||||||||||
Mfr: W1G250-EB21-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 313x313x85mm, 115VAC, 750m3/h, IP55, ESM | 0In Stock | W1G250 | VWS0250XSLDS | ||||||||||||||||
Mfr: W1G250-CI37-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 320x87mm Round, 24VDC, 113CFM, Full Round Nozzle, "A" Flow, IP42 | 0In Stock | Axial | 257 mm | 87 mm | 257 mm | 113 CFM (3.2 m3/min) | 24 VDC | 70 dBA | 2750 RPM | 105 W | Aluminum | Wire Leads - 4 | IP42 | Ball | W1G250 | ||||
Mfr: S3G250-AD54-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 250x111.2mm Round, 230VAC, 170W, 3050RPM, S-Series | 0In Stock | Axial | 250 mm | 111.2 mm | 250 mm | 1305 CFM (37 m3/min) | 230 VAC | 3050 RPM | 170 W | Aluminum | Wire Leads - 7 | IP44 | Ball | W1G250 | |||||
Mfr: W1G250-EB17-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 313x313x85mm, 230VAC, 750m3/h, IP55 | 0In Stock | W1G250 | VWS0250XSLDS | ||||||||||||||||
Mfr: W1G250-CH37-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 251x65mm Round, 24VDC, 113CFM, Full Round Nozzle, "V" Flow, IP42 | 0In Stock | Axial | 251 mm | 92 mm | 315 mm | 113 CFM (3.2 m3/min) | 24 VDC | Wire Leads - 2 | IP42 | Ball | W1G250 | ||||||||
Mfr: W1G250-CI67-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 320x87mm Round, 48VDC, 113CFM, Full Round Nozzle, "A" Flow, IP42 | 0In Stock | Axial | 257 mm | 87 mm | 257 mm | 113 CFM (3.2 m3/min) | 48 VDC | 2750 RPM | 105 W | Aluminum | Wire Leads - 4 | IP42 | Ball | W1G250 | |||||
Mfr: W1G250-HJ87-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 250mm Round, 24VDC, 128W, 3070RPM, Ball Bearing, S-Series | Not Available Online | Axial | 250 mm | 250 mm | Ball | W1G250 | |||||||||||||
Mfr: W1G250-CH67-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 250mm, 48VDC, 113CFM, Full Round Nozzle, "V" Direction of Air Flow | Not Available Online | Axial | 250 mm | 87 mm | 250 mm | 113 CFM (3.2 m3/min) | 48 VDC | IP42 | W1G250 |