W1G300 - EC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1G300-CA23-02 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 300mm Round, 115VAC, Ball Bearing | 0In Stock | Axial | 377 mm | 88 mm | 377 mm | 115 VAC | 1250 RPM | 35 W | Plastic | Wire Leads - 3 | IP55 | Ball | W1G300 | |||||
Mfr: W1G300-CE19-54 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan, 300mm Round, 24VDC, 1442CFM, 90kW, 65dBA, Grill Position: Dischg | 0In Stock | Axial | 300 mm | 300 mm | 1442 CFM (40.8 m3/min) | 24 VDC | Wire Leads - 2 | IP42 | W1G300 | |||||||||
Mfr: W1G300-DC19-54 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan, 300mm, 80W, 1830RPM, 100Pa, Ball Bearing, IP42 Rated, HyBlade | 0In Stock | Axial | 300 mm | 300 mm | 24 VDC | Wire Leads - 4 | W1G300 | |||||||||||
Not Available Online | 300 mm | 91 mm | 300 mm | 1691 CFM (47.9 m3/min) | 26 VDC | 3080 RPM | 255 W | Aluminum | IP24 | Ball | W1G300 |