W2G107 - EC Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2G107-AD03-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 119x119x38mm, 24VDC, 100CFM, 3.3W, 42dBA, Ball Bearing, Lead Wires | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 100 CFM (2.8 m3/min) | 24 VDC | 42 dBA | 2800 RPM | 3.3 W | Aluminum | Wire Leads - 2 | IP22 | Ball | W2G107 | ||||
Mfr: W2G107-AD03-13 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 119x119x38mm, 24VDC, 100CFM, Ball, Terminals, IP22 | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 100 CFM (2.8 m3/min) | 24 VDC | 42 dBA | Quick Connect Terminal | IP22 | Ball | W2G107 | |||||||
Mfr: W1G250-BB21-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 296x296x92mm, 115VAC, 50-60Hz, 700m3/h, IP55, ESM | 0In Stock | Axial | 296 mm | 92 mm | 296 mm | 676 CFM (19.1 m3/min) | 115 VAC | 56 dBA | 1700 RPM | 32 W | Plastic | Wire Leads - 3 | IP54 | Ball | W2G107 | VWT0250XSLDS | |||
Mfr: W2G107-AD01-13 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 119x119x38mm, 12VDC, 100CFM, 2800RPM, Ball, Terminals, IP22 | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 100 CFM (2.8 m3/min) | 12 VDC | 2800 RPM | 3.5 W | Aluminum | Quick Connect Terminal | IP22 | Ball | W2G107 | |||||
Mfr: W2G107-AD03-47 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 107mm Round, 24VDC, 3.5W, 2800RPM, Ball Bearing | Not Available Online | Axial | 107 mm | 107 mm | 24 VDC | IP22 | W2G107 | ||||||||||||
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 100 CFM (2.8 m3/min) | 12 VDC | 42 dBA | 3.5 W | Aluminum | Wire Leads | Ball | W2G107 |