• Fans
  • EC Fans

W2G110 - EC Fans

3 Results
3 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Airflow
Operating Supply Voltage
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Bearing Type
Pressure Type
Series
Datasheet
Mfr: W2G110-AN27-13
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

EC Fans EC Axial Fan, 110mm Round, 24VDC, 4.3W, 2800RPM, Ball Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
110 mm
38 mm
110 mm
100 CFM (2.8 m3/min)
24 VDC
2800 RPM
4.3 W
Aluminum
Quick Connect Terminal
IP22
Ball
W2G110
Datasheet
Mfr: W2G110-AM47-01
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

EC Fans Axial Fan, 119x119x38mm, 24VDC, 110CFM, 5.6W, 54dBA, 10.5 Inch AWG 22 Lead Wires

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
119 mm
38 mm
119 mm
110 CFM (3.1 m3/min)
24 VDC
Wire Leads - 2
IP22
W2G110
Datasheet
Mfr: W2G110-AK67-24
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
EC Fans EC Axial Fan, 110x110x38mm, 12VDC, 17W, Ball Bearing

Not Available Online

Call
or
View Details
Axial
110 mm
38 mm
110 mm
140 CFM (4 m3/min)
12 VDC
Aluminum
IP42
Ball
W2G110