W2G115 - EC Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2G115-AG71-12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 127x127x38mm, 24VDC, 160CFM, 12W, 52dBA, Ball, Terminals, IP22 | Not Available Online | Axial Fan | 127 mm | 38 mm | 127 mm | 160 CFM (4.5 m3/min) | 24 VDC | 52 dBA | 4050 RPM | 12 W | Aluminum | Quick Connect Terminal | IP22 | Ball | W2G115 | |||
Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 118 CFM (3.3 m3/min) | 12 VDC | 44 dBA | 4.5 W | Aluminum | Wire Leads | Ball | W2G115 | ||||||
Not Available Online | Axial | 127 mm | 38 mm | 127 mm | 118 CFM (3.3 m3/min) | 24 VDC | 44 dBA | 4.7 W | Aluminum | Wire Leads | Ball | W2G115 | ||||||
Mfr: W2G115-AE31-15 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 115x115x38mm, 24VDC, 130CFM, 24VDC, 5.7W, Ball Bearing, Lead Wires | Not Available Online | Axial Fan | 115 mm | 38 mm | 115 mm | 130 CFM (3.7 m3/min) | 24 VDC | 48 dBA | 3100 RPM | 5.7 W | Aluminum | Wire Lead | IP22 | Ball | W2G115 |