W3G200 - EC Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3G200-HD01-03 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan w/Wallring, 225x225x80mm, 230VAC, 50-60Hz, 480m3/h, IP54, HyBlade | Not Available Online | Axial | 225 mm | 80 mm | 225 mm | 590 CFM (16.7 m3/min) | 230 VAC | 70 dBA | 2900 RPM | 54 W | Aluminum | Terminal Block | IP54 | Ball | 96 Pa | W3G200 | VWLJ225XSLTS | ||
Mfr: W1G180-AB57-30 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 220x70mm Round, 24VDC, 35W, 3170RPM, 3x Wire, Lock Sensor, IP20 | 0In Stock | Axial | 220 mm | 70 mm | 220 mm | 530 CFM (15 m3/min) | 24 VDC | 70 dBA | 3170 RPM | 35 W | Aluminum | Wire Leads - 2 | IP20 | Ball | W3G200 | ||||
Mfr: W3G400-CA22-73 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 225x225x80mm, 230VAC, 50/60Hz, 590CFM, 54W, 2900RPM, Ball Bearing | Not Available Online | Axial Fan | 225 mm | 80 mm | 225 mm | 590 CFM (16.7 m3/min) | 230 VAC | 1630 RPM | 410 W | Aluminum | Wire Lead | IP54 | Ball | W3G200 |