• Fans
  • EC Fans

W3G280 - EC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Airflow
Operating Supply Voltage
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Bearing Type
Pressure Type
Series
Datasheet
Mfr: W3G250-HK35-11
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

EC Fans EC Axial Fan, 280x280x80mm, 115VAC, 1120CFM, 125W, 2700RPM, Ball, IP54

Not Available Online

Call
or
View Details
Axial
280 mm
80 mm
280 mm
1120 CFM (31.7 m3/min)
115 VAC
2700 RPM
125 W
Aluminum
Terminal Block
IP54
Ball
0.52 in H2O
W3G280
W3G280-EQ20-43 ebm-papst
Datasheet
Mfr: W3G280-EQ20-43
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
EC Fans EC Axial Fan, 280mm Round, 26VDC, 1412CFM, 200W, 3100RPM, Ball Bearing

Not Available Online

Call
or
View Details
Axial
280 mm
94 mm
280 mm
1412 CFM (40 m3/min)
26 VDC
IP24KM
Ball
W3G280