W3G400 - EC Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Airflow | Operating Supply Voltage | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Bearing Type | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2G107-AD03-02 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 24VDC, 3.5W, Ball Bearing | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 50 CFM (1.42 m3/min) | 24 VDC | 2800 RPM | 3.3 W | Aluminum | Quick Connect Terminal | IP22 | Ball | W3G400 | |||||
Mfr: W3G400-FK11-M1 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 540x540x190mm, 400VAC, 3580m3/h, IP55, HyBlade | 0In Stock | W3G400 | VWA0400HTPGS | ||||||||||||||||
Mfr: W3G400-ZN12-W1 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 475x475x263mm, 400VAC, 3800m3/h, IP55, AxiEco | 0In Stock | W3G400 | VWT0400CTPMS | ||||||||||||||||
Mfr: W3G400-CN04-32 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 528x528x131mm, 230VAC, 2100m3/h, IP54, HyBlade | 0In Stock | W3G400 | VWR0400HSNES | ||||||||||||||||
Mfr: W3G400-ZF03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan with Wallring, 475x475x227mm, 230VAC, 1900m3/h, IP54, AxiEco | Not Available Online | W3G400 | VWT0400CSNGS | ||||||||||||||||
Not Available Online | 400 mm | 152 mm | 400 mm | 3267 CFM (92.5 m3/min) | 230 VAC | 1630 RPM | 400 W | Steel | IP54 | Ball | W3G400 |