Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 36 VDC | 4300 RPM | 119 mm | 119 mm | VWCF119AKGMS,4416 H 9293510572 | ||||||
Not Available Online | 24 VDC | 19.4 CFM (0.55 m3/min) | 1500 RPM | 80 mm | 80 mm | IP68 | 9292506619, VWCD080YJEES, 8414 NLU 9292506619 | ||||
Mfr: W3G200-HD01-03 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan w/Wallring, 225x225x80mm, 230VAC, 50-60Hz, 480m3/h, IP54, HyBlade | Not Available Online | EC | 230 VAC | 590 CFM (16.7 m3/min) | 2900 RPM | 225 mm | 225 mm | IP54 | VWLJ225XSLTS | ||
Mfr: 8300100680 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 25.8CFM, 1100Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | 12 VDC | 25.8 CFM | 22500 RPM | 40 mm | 40 mm | IP68 | AF40-0068012VP/2ULK522.500, AF40-00680 12V P/2 U LK5 22.500, VWCE040KHDFS, VWCE040KHDFS_WANDRING-AXIALVENTILATOR | |||
Mfr: 8300101141 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 22.366CFM, 775Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | 24 VDC | 22.366 CFM | 19000 RPM | 40 mm | 40 mm | IP68 | AF40-0114124VP/2ULK319.000, AF40-01141 24V P/2 U LK3 19.000, VWCE040KJDES, VWCE040KJDES_WANDRING-AXIALVENTILATOR | |||
Mfr: 8315100474 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 14.1264CFM, 2.7W, 305Pa, Ball, 2x Wire, IP20 | 0In Stock | 24 VDC | 14.1264 CFM | 12000 RPM | 40 mm | 40 mm | IP20 | AF40-0047424V12.000, AF40-00474 24V 12.000, VWCE040KJDDS, VWCE040KJDDS_WANDRING-AXIALVENTILATOR | |||
Mfr: W3G300-ME48-11 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans Axial Fan+Wallring, 330x77mm Round, 26VDC, Sealed Motor IP24 KM/Fan IP69K | 0In Stock | EC | 26 VDC | 3650 RPM | 337 mm | 337 mm | IP69K | VWS0300XUPCS | |||
Mfr: 8315100075 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans EC Axial Fan+Wallring, 120x120x38mm, 100-240VAC, 50-60Hz, 172m3/h, IP65, AxiACi | 0In Stock | 115 VAC to 230 VAC | 172 m3/h | 3300 RPM | 120 mm | 120 mm | IP65 | VWCF119DSGLS AXIACI120-00075 | |||
Not Available Online | 230 VAC | 171 mm | IP20 | ||||||||
Mfr: 4114N/2H7P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan+Wallring, 119x119x38mm, 16-30VDC, High Performance, Open Tach, IP20 | 0In Stock | 24 VDC | 279 CFM | 9500 RPM | 119 mm | 119 mm | IP20 | 4114N/2 H7P 9694314003 VUCF119YJJQS 4114N/2 H7P 9694314003 9694314003 | |||
Mfr: A2D250-AH02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 251x251x74mm, 230-400VAC, 50-60Hz, 1830-1950m3/h, 2x Wire, IP44 | 0In Stock | 230 VAC, 400 VAC | 2650 RPM | 250 mm | 250 mm | IP44 | VVY0250X3MES A2D 250-AH02 -01 | ||||
Mfr: A2D250-AA02-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250x250x85mm, 400VAC, 50-60Hz, 1685-1845m3/h, Ball Bearing, IP44 | Not Available Online | 230 VAC, 400 VAC | 992 CFM (28.1 m3/min) | 2650 RPM | 250 mm | 250 mm | IP44 | VAY0250X3MGS A2D 250-AA02 -02 | |||
0In Stock | 12 VDC | 14.1 CFM (0.4 m3/min) | 13000 RPM | 40 mm | 40 mm | IP20 | 9291906004 | ||||
0In Stock | 24 VDC | 259 CFM (7.3 m3/min) | 8400 RPM | 119 mm | 119 mm | IP20 | 9694300242 | ||||
0In Stock | 115 VAC | 106 CFM (3 m3/min) | 3100 RPM | 119 mm | 119 mm | IP20 | 9244014878 | ||||
Mfr: 3414NMU-603 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 42.4CFM, 1.4W, 28dBA, 2300RPM, Ball, IP68 | 0In Stock | 24 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | 92 mm | 92 mm | IP68 | 9292506603 | |||
Mfr: W3G250-HK19-11 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 280x280x80mm, 230VAC, 4x Wire, Locked Rotor Sensor, Tach, IP54 | 0In Stock | EC | 230 VAC | 1120 CFM (31.7 m3/min) | 2700 RPM | 280 mm | 280 mm | IP54 | |||
0In Stock | 230 VAC | 2750 RPM | 250 mm | 250 mm | IP44 | ||||||
Not Available Online | 48 VDC | 100 CFM (2.8 m3/min) | 119 mm | 119 mm | 9293505447 | ||||||
0In Stock | 115 VAC | 61.6 CFM (1.74 m3/min) | 1800 RPM | 119 mm | 119 mm | IP20 | 9244014833, VWCF119XQHJS, 4800 Z 9244014833 | ||||
Mfr: 8315100214 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans EC Axial Fan with Wallring, 119x119x38mm, 100-240VAC, 50-60Hz, 142m3/h, AxiACi | 0In Stock | 115 VAC to 230 VAC | 114 m3/h | 2700 RPM | 120 mm | 120 mm | IP56 | VWCF119DSGKS AXIACI120-00214 | |||
Mfr: 8315100281 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans EC Axial Fan w/Wallring, 92x92x38mm, 100-240VAC, 50-60Hz, 48m3/h, IP20, AxiACi | 0In Stock | 115 VAC to 230 VAC | 31 m3/h | 2500 RPM | 92 mm | 92 mm | VWCF092DSGGS AXIACI92R-00281 | ||||
Mfr: 8315100285 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 92x92x38mm, 115VAC/230VAC, 46 m3/h, 2.1W, 37dBA, 3500RPM, 93Pa, Ball | 0In Stock | 115 VAC to 230 VAC | 46 m3/h | 3500 RPM | 92 mm | 92 mm | 5912-AXIACI92R-00285 AXIACI92R-00285 | ||||
Not Available Online | 12 VDC | 92 mm | 92 mm | 9292506354 | |||||||
Mfr: W4E350-CA06-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 460x460x110mm, 230VAC, 2850-3190m3/h, IP44 | 0In Stock | VUR0350X4MJS |