Fans
3.152 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 220 VAC | ||||||||||
Not Available Online | 17.1 CFM (0.48 m3/min) | 3900 RPM | 60 mm | 60 mm | 9291706655 | ||||||
Mfr: R87T-A3A07H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAC Fans Tube Axial Fan | 0In Stock | 115 VAC | R87TA3A07H | ||||||||
Mfr: 8300101208 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, Diagonal, 40x40x56mm, 12VDC, 2375Pa, 4x Wire, Tach/PWM, IP20 | 0In Stock | 12 VDC | 31.8 CFM (0.9 m3/min) | 40000 RPM | 40 mm | 40 mm | IP20 | DF40-01208,VKCH040DHDGS | |||
Mfr: 8300100680 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 25.8CFM, 1100Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | 12 VDC | 25.8 CFM | 22500 RPM | 40 mm | 40 mm | IP68 | AF40-0068012VP/2ULK522.500, AF40-00680 12V P/2 U LK5 22.500, VWCE040KHDFS, VWCE040KHDFS_WANDRING-AXIALVENTILATOR | |||
Mfr: 8300101141 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 22.366CFM, 775Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | 24 VDC | 22.366 CFM | 19000 RPM | 40 mm | 40 mm | IP68 | AF40-0114124VP/2ULK319.000, AF40-01141 24V P/2 U LK3 19.000, VWCE040KJDES, VWCE040KJDES_WANDRING-AXIALVENTILATOR | |||
Mfr: 8315100474 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 14.1264CFM, 2.7W, 305Pa, Ball, 2x Wire, IP20 | 0In Stock | 24 VDC | 14.1264 CFM | 12000 RPM | 40 mm | 40 mm | IP20 | AF40-0047424V12.000, AF40-00474 24V 12.000, VWCE040KJDDS, VWCE040KJDDS_WANDRING-AXIALVENTILATOR | |||
Mfr: W3G630-GU31-03 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Wallring, 805x805x254mm, 400VAC, 14770m3/h, IP55, HyBlade | 0In Stock | EC | VWA0630HTTPS | ||||||||
Mfr: A3G630-BE55-51 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 626x626x241mm, 400VAC, 7200m3/h, IP55, HyBlade | 0In Stock | EC | VVY0630HTRLS | ||||||||
Mfr: S4D350-AN08-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 438x438x140mm, 230-400VAC, 3310-3750m3/h, IP44 | 0In Stock | VMA0350H5NGS | |||||||||
Mfr: 8315100241 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 184m3/h, Ball | 0In Stock | VWCF119AJGLS | |||||||||
Mfr: 9292506258 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x25mm, 8-15VDC, 55m3/h, Twin | 0In Stock | VWCD080YHEGS,8412 N/2GME-258 | |||||||||
Mfr: 9293510726 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 14-26.4VDC, 285m3/h, IP68, S-Panther | 0In Stock | VWCE119PJGNS,4314 N/2H3PU | |||||||||
Mfr: 4118N/2H3P TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 119mm, 48VDC, 182CFM, Ball Bearing, 4 Lead Wires | Not Available Online | 48 VDC | 183 CFM (5.2 m3/min) | 6000 RPM | 119 mm | 119 mm | 9694300247 | ||||
Not Available Online | 24 VDC | 55.3 CFM (1.57 m3/min) | 1600 RPM | 119 mm | 119 mm | 9293505427 | |||||
Mfr: S4E400-BP02-31 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 502x502x96mm, 230VAC, 2913CFM, 240W, 73dBA, 1700RPM, 150Pa, Ball | Not Available Online | 230 VAC | 2913 CFM (82.5 m3/min) | 1700 RPM | 502 mm | 502 mm | |||||
Mfr: 412F/2H-136 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | 9291705136 | |||||||||
Mfr: W4D450-CO14-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 607x607x214mm, 400-460VAC, 6010-8230m3/h, IP54 | 0In Stock | VWR0450H5QMS | |||||||||
Mfr: W4D400-ZX14-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 475x475x222mm, 230-460VAC, 3910-4540m3/h, IP44 | 0In Stock | VWT0400C5NKS | |||||||||
Mfr: W4D420-CU02-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 544x544x174mm, 400VAC, 4050-5640m3/h, IP54, HyBlade | 0In Stock | VWR0420H5QHS | |||||||||
0In Stock | 115 VAC | 106 CFM (3 m3/min) | 3100 RPM | 119 mm | 119 mm | IP20 | VWCF119AQHKS, 4606 Z 9274014802 9274014802 | ||||
0In Stock | 115 VAC | 52.4 CFM (1.48 m3/min) | 3200 RPM | 92 mm | 92 mm | IP20 | 9244014705, VWCF092AQHHS 9244014705 | ||||
Not Available Online | 48 VDC | 31.8 CFM (0.9 m3/min) | 3300 RPM | 80 mm | 80 mm | IP20 | VWCE080AKJGS 9294303022 9294303022 | ||||
Not Available Online | 24 VDC | 31.8 CFM (0.9 m3/min) | 3300 RPM | 80 mm | 80 mm | IP20 | VWCE080AJJGS 9294303004 9294303004 | ||||
0In Stock | 12 VDC | 17.7 CFM (0.5 m3/min) | 4550 RPM | 60 mm | 60 mm | IP20 | 9292207002, VWCD060AHEES, 622 M 9292207002 |